Part Details for UCD7201RSA by Texas Instruments
Overview of UCD7201RSA by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for UCD7201RSA
UCD7201RSA CAD Models
UCD7201RSA Part Data Attributes:
|
UCD7201RSA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCD7201RSA
Texas Instruments
4A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PQCC16, PLASTIC, QFN-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | VQCCN, LCC16,.16SQ,25 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | S-PQCC-N16 | |
Length | 4 mm | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 15 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Turn-off Time | 0.035 µs | |
Turn-on Time | 0.035 µs | |
Width | 4 mm |
Alternate Parts for UCD7201RSA
This table gives cross-reference parts and alternative options found for UCD7201RSA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCD7201RSA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCD7201RSAR | IC 4 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PQCC16, PLASTIC, QFN-16, MOSFET Driver | Texas Instruments | UCD7201RSA vs UCD7201RSAR |