-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Digital Control Compatible Dual Low Side +/- 4A MOSFET Driver with Single Common Current Sense 14-HTSSOP -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-50192-1-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 14HTSSOP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1695 In Stock |
|
$1.9706 / $3.9300 | Buy Now |
DISTI #
595-UCD7201PWPR
|
Mouser Electronics | Gate Drivers Digital Cntrl Compat Dual Low Side +/- 4 RoHS: Compliant | 6361 |
|
$1.8900 / $3.9300 | Buy Now |
|
Ameya Holding Limited | IC DGTL CTRL COMPAT DVR 14HTSSOP | 6490 |
|
RFQ | |
|
Win Source Electronics | Digital Control Compatible Dual Low-Side ±4 Amp MOSFET Drivers with Programmable Common Current Sense | 40500 |
|
$2.0730 / $3.1090 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCD7201PWPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCD7201PWPR
Texas Instruments
Digital Control Compatible Dual Low Side +/- 4A MOSFET Driver with Single Common Current Sense 14-HTSSOP -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, HTSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
High Side Driver | NO | |
Input Characteristics | STANDARD | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 2 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4 A | |
Output Peak Current Limit-Nom | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 200 mA | |
Supply Voltage-Max | 15 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 0.035 µs | |
Turn-on Time | 0.035 µs | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for UCD7201PWPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCD7201PWPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCD7201PWPRG4 | Digital Control Compatible Dual Low Side +/- 4A MOSFET Driver with Single Common Current Sense 14-HTSSOP -40 to 105 | Texas Instruments | UCD7201PWPR vs UCD7201PWPRG4 |
UCD7201PWP | Digital Control Compatible Dual Low Side +/- 4A MOSFET Driver with Single Common Current Sense 14-HTSSOP -40 to 105 | Texas Instruments | UCD7201PWPR vs UCD7201PWP |