Filter Your Search
1 - 2 of 2 results
|
UCD7201PWPR
Texas Instruments
|
$2.0948 | Yes | Yes | Active | 12 V | STANDARD | 4 A | 35 ns | 35 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | NO | 2 | 2 | 4 A | 200 mA | 15 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 2 | 105 °C | -40 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | HTSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | TSSOP | GREEN, PLASTIC, HTSSOP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
UCD7201PWPRG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 12 V | STANDARD | 4 A | 35 ns | 35 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | NO | 2 | 200 mA | 15 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 2 | 105 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | HTSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | TSSOP | HTSSOP, TSSOP20,.25 | 14 | compliant | EAR99 | 8542.39.00.01 |