UCD1A472MNQ1ZD
Nichicon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 4700uF, Surface Mount, 6767, CHIP, ROHS COMPLIANT

Overview of UCD1A472MNQ1ZD by Nichicon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

CAD Models for UCD1A472MNQ1ZD by Nichicon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UCD1A472MNQ1ZD by Nichicon Corporation

UCD1A472MNQ1ZD
Nichicon Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
NICHICON CORP
Package Description
, 6767
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00
Additional Feature
RIPPLE CURRENT AND ESR MEASURED AT 100KHZ, NON SOLVENT-PROOF
Capacitance
4700 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ESR
35 mΩ
JESD-609 Code
e3
Leakage Current
0.47 mA
Manufacturer Series
CD
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
CYLINDRICAL PACKAGE
Packing Method
TRAY
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
10 V
Ripple Current
1800 mA
Size Code
6767
Surface Mount
YES
Tan Delta
0.19
Terminal Finish
MATTE TIN
Terminal Shape
FLAT
Want to compare parts?
  1. UCD1A472MNQ1ZD
    Nichicon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 4700uF, Surface Mount, 6767, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for UCD1A472MNQ1ZD

This table gives cross-reference parts and alternative options found for UCD1A472MNQ1ZD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCD1A472MNQ1ZD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MVY10VE4700ML22 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 4700uF, Surface Mount, 6767, CHIP Chemi-Con UCD1A472MNQ1ZD vs MVY10VE4700ML22
EHV472M10RIT1 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 4700uF, Surface Mount, 6767 Hitano Enterprise Corp UCD1A472MNQ1ZD vs EHV472M10RIT1
EZV472M10BAIT3 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 4700uF, Surface Mount, 6767, CHIP, ROHS COMPLIANT Hitano Enterprise Corp UCD1A472MNQ1ZD vs EZV472M10BAIT3
EZV472M10BITA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 4700uF, Surface Mount, 6767, CHIP, ROHS COMPLIANT Hitano Enterprise Corp UCD1A472MNQ1ZD vs EZV472M10BITA
EHV472M10BIT35 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 4700uF, Surface Mount, 6767 Hitano Enterprise Corp UCD1A472MNQ1ZD vs EHV472M10BIT35
EHV472M10AIT1 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 4700uF, Surface Mount, 6767 Hitano Enterprise Corp UCD1A472MNQ1ZD vs EHV472M10AIT1
NACEW472M10V16X17TR13 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 4700uF, SURFACE MOUNT, 6767, CAN NIC Components Corp UCD1A472MNQ1ZD vs NACEW472M10V16X17TR13
EHV472M10AIT2 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 4700uF, Surface Mount, 6767 Hitano Enterprise Corp UCD1A472MNQ1ZD vs EHV472M10AIT2
EHV472M10RIT2 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 4700uF, Surface Mount, 6767 Hitano Enterprise Corp UCD1A472MNQ1ZD vs EHV472M10RIT2
EZV472M10BAITA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 4700uF, Surface Mount, 6767, CHIP, ROHS COMPLIANT Hitano Enterprise Corp UCD1A472MNQ1ZD vs EZV472M10BAITA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UCD1A472MNQ1ZD by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UCD1A472MNQ1ZD by Nichicon Corporation

  • Please alert me when UCD1A472MNQ1ZD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UCD1A472MNQ1ZD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UCD1A472MNQ1ZD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UCD1A472MNQ1ZD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UCD1A472MNQ1ZD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UCD1A472MNQ1ZD by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: