Part Details for EHV472M10RIT1 by Hitano Enterprise Corp
Overview of EHV472M10RIT1 by Hitano Enterprise Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EHV472M10RIT1
EHV472M10RIT1 CAD Models
EHV472M10RIT1 Part Data Attributes
|
EHV472M10RIT1
Hitano Enterprise Corp
Buy Now
Datasheet
|
Compare Parts:
EHV472M10RIT1
Hitano Enterprise Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 4700uF, Surface Mount, 6767
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HITANO ENTERPRISE CORP | |
Package Description | , 6767 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 1.41 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1000 mA | |
Size Code | 6767 | |
Surface Mount | YES | |
Tan Delta | 0.38 | |
Terminal Finish | NOT SPECIFIED | |
Terminal Shape | FLAT |
Alternate Parts for EHV472M10RIT1
This table gives cross-reference parts and alternative options found for EHV472M10RIT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EHV472M10RIT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MVY10VE4700ML22 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 4700uF, Surface Mount, 6767, CHIP | Chemi-Con | EHV472M10RIT1 vs MVY10VE4700ML22 |
EZV472M10BAIT3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 4700uF, Surface Mount, 6767, CHIP, ROHS COMPLIANT | Hitano Enterprise Corp | EHV472M10RIT1 vs EZV472M10BAIT3 |
EZV472M10BITA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 4700uF, Surface Mount, 6767, CHIP, ROHS COMPLIANT | Hitano Enterprise Corp | EHV472M10RIT1 vs EZV472M10BITA |
EHV472M10BIT35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 4700uF, Surface Mount, 6767 | Hitano Enterprise Corp | EHV472M10RIT1 vs EHV472M10BIT35 |
EHV472M10AIT1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 4700uF, Surface Mount, 6767 | Hitano Enterprise Corp | EHV472M10RIT1 vs EHV472M10AIT1 |
NACEW472M10V16X17TR13 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 4700uF, SURFACE MOUNT, 6767, CAN | NIC Components Corp | EHV472M10RIT1 vs NACEW472M10V16X17TR13 |
EHV472M10AIT2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 4700uF, Surface Mount, 6767 | Hitano Enterprise Corp | EHV472M10RIT1 vs EHV472M10AIT2 |
EHV472M10RIT2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 4700uF, Surface Mount, 6767 | Hitano Enterprise Corp | EHV472M10RIT1 vs EHV472M10RIT2 |
EZV472M10BAITA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 4700uF, Surface Mount, 6767, CHIP, ROHS COMPLIANT | Hitano Enterprise Corp | EHV472M10RIT1 vs EZV472M10BAITA |
EHV472M10BAIT3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 4700uF, Surface Mount, 6767 | Hitano Enterprise Corp | EHV472M10RIT1 vs EHV472M10BAIT3 |