Part Details for NACEW472M10V16X17TR13 by NIC Components Corp
Overview of NACEW472M10V16X17TR13 by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NACEW472M10V16X17TR13
NACEW472M10V16X17TR13 CAD Models
NACEW472M10V16X17TR13 Part Data Attributes
|
NACEW472M10V16X17TR13
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NACEW472M10V16X17TR13
NIC Components Corp
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 4700uF, SURFACE MOUNT, 6767, CAN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 6767 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 110 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.47 mA | |
Manufacturer Series | NACEW | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 880 mA | |
Size Code | 6767 | |
Surface Mount | YES | |
Tan Delta | 0.24 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | FLAT |
Alternate Parts for NACEW472M10V16X17TR13
This table gives cross-reference parts and alternative options found for NACEW472M10V16X17TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NACEW472M10V16X17TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MVY10VE4700ML22 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 4700uF, Surface Mount, 6767, CHIP | Chemi-Con | NACEW472M10V16X17TR13 vs MVY10VE4700ML22 |
EHV472M10RIT1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 4700uF, Surface Mount, 6767 | Hitano Enterprise Corp | NACEW472M10V16X17TR13 vs EHV472M10RIT1 |
EZV472M10BAIT3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 4700uF, Surface Mount, 6767, CHIP, ROHS COMPLIANT | Hitano Enterprise Corp | NACEW472M10V16X17TR13 vs EZV472M10BAIT3 |
EZV472M10BITA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 4700uF, Surface Mount, 6767, CHIP, ROHS COMPLIANT | Hitano Enterprise Corp | NACEW472M10V16X17TR13 vs EZV472M10BITA |
EHV472M10BIT35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 4700uF, Surface Mount, 6767 | Hitano Enterprise Corp | NACEW472M10V16X17TR13 vs EHV472M10BIT35 |
EHV472M10AIT1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 4700uF, Surface Mount, 6767 | Hitano Enterprise Corp | NACEW472M10V16X17TR13 vs EHV472M10AIT1 |
EHV472M10AIT2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 4700uF, Surface Mount, 6767 | Hitano Enterprise Corp | NACEW472M10V16X17TR13 vs EHV472M10AIT2 |
EHV472M10RIT2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 4700uF, Surface Mount, 6767 | Hitano Enterprise Corp | NACEW472M10V16X17TR13 vs EHV472M10RIT2 |
EZV472M10BAITA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 4700uF, Surface Mount, 6767, CHIP, ROHS COMPLIANT | Hitano Enterprise Corp | NACEW472M10V16X17TR13 vs EZV472M10BAITA |
EHV472M10BAIT3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 4700uF, Surface Mount, 6767 | Hitano Enterprise Corp | NACEW472M10V16X17TR13 vs EHV472M10BAIT3 |