Drivers And Interfaces
UCC5640PW24TR
Description: 9-line 2.7 to 5-V LVD terminator for Ultra2 through Ultra320 SCSI 24-TSSOP 0 to 70

Overview of UCC5640PW24TR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for UCC5640PW24TR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-UCC5640PW24TR-ND
DigiKey IC SCSI 9-LINE TERM 24-TSSOP Min Qty: 121 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT 100000
In Stock
  • 121 $2.5000
$2.5000 Buy Now
DISTI # UCC5640PW24TR-ND
DigiKey IC SCSI 9-LINE TERM 24-TSSOP Min Qty: 121 Lead time: 12 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,000 $2.4273
  • 4,000 $2.3708
$2.3708 / $2.4273 Buy Now
DISTI # 595-UCC5640PW24TR
Mouser Electronics SCSI Interface IC 9 Line 2.7-5V LVD for Ultra2-Ultra320 RoHS: Compliant 0
  • 2,000 $2.3100
$2.3100 Order Now
Quest Components TERMINATOR, 24 Pin, Plastic, TSSOP 80000
  • 1 $4.8150
  • 338 $2.6483
  • 756 $2.4075
$2.4075 / $4.8150 Buy Now
Quest Components TERMINATOR, 24 Pin, Plastic, TSSOP 335
  • 1 $4.8150
  • 22 $3.2100
  • 79 $2.9693
$2.9693 / $4.8150 Buy Now
Rochester Electronics UCC5640 9 Line 2.7-5V LVD Terminator for Ultra2 through Ultra320 SCSI RoHS: Compliant Status: Active Min Qty: 1 100000
  • 1 $2.5200
  • 25 $2.4700
  • 100 $2.3700
  • 500 $2.2700
  • 1,000 $2.1400
$2.1400 / $2.5200 Buy Now

CAD Models for UCC5640PW24TR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for UCC5640PW24TR by Texas Instruments

UCC5640PW24TR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
TSSOP-24
Pin Count
24
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Differential Output
YES
Interface IC Type
SCSI BUS TERMINATOR
JESD-30 Code
R-PDSO-G24
JESD-609 Code
e4
Length
7.8 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Signal Lines
9
Number of Terminals
24
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP24,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Pull-up Resistance-Nom
105 Ω
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Current-Max
25 mA
Supply Voltage-Max
5.25 V
Supply Voltage-Min
2.7 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
COMMERCIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. UCC5640PW24TR
    Texas Instruments
    9-line 2.7 to 5-V LVD terminator for Ultra2 through Ultra320 SCSI 24-TSSOP 0 to 70
    VS

Alternate Parts for UCC5640PW24TR

This table gives cross-reference parts and alternative options found for UCC5640PW24TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC5640PW24TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UCC5640PW24 9-LINE 105ohm SCSI BUS TERMINATOR, PDSO24, TSSOP-24 Texas Instruments UCC5640PW24TR vs UCC5640PW24
LX5246CPWT SCSI Terminator, 9-Line, 105ohm, BICMOS, PDSO24, PLASTIC, TSSOP-24 Microsemi Corporation UCC5640PW24TR vs LX5246CPWT
UCC5640PW24G4 9-LINE 105ohm SCSI BUS TERMINATOR, PDSO24, GREEN, PLASTIC, TSSOP-24 Texas Instruments UCC5640PW24TR vs UCC5640PW24G4
LX5255CPW-TR SCSI Terminator, 9-Line, 105ohm, PDSO24, ROHS COMPLIANT, PLASTIC, TSSOP-24 Microsemi Corporation UCC5640PW24TR vs LX5255CPW-TR
LX5246CPW SCSI Terminator, 9-Line, 105ohm, BICMOS, PDSO24, ROHS COMPLIANT, PLASTIC, TSSOP-24 Microsemi Corporation UCC5640PW24TR vs LX5246CPW
LX5255CPW SCSI Terminator, 9-Line, 105ohm, PDSO24, ROHS COMPLIANT, PLASTIC, TSSOP-24 Microsemi Corporation UCC5640PW24TR vs LX5255CPW
UCC5640PWXTR 9-LINE 105ohm SCSI BUS TERMINATOR, PDSO24, TSSOP-24 Texas Instruments UCC5640PW24TR vs UCC5640PWXTR
Part Number Description Manufacturer Compare
UCC5640PWXTR 9-LINE 105ohm SCSI BUS TERMINATOR, PDSO24, TSSOP-24 Texas Instruments UCC5640PW24TR vs UCC5640PWXTR
LX5248CPWK SCSI Terminator, 9-Line, 105ohm, PDSO28, PLASTIC, TSSOP-28 Microsemi Corporation UCC5640PW24TR vs LX5248CPWK
LX5255CPW SCSI Terminator, 9-Line, 105ohm, PDSO24, ROHS COMPLIANT, PLASTIC, TSSOP-24 Microsemi Corporation UCC5640PW24TR vs LX5255CPW
UCC5640PW24TRG4 9-LINE 105ohm SCSI BUS TERMINATOR, PDSO24, GREEN, PLASTIC, TSSOP-24 Texas Instruments UCC5640PW24TR vs UCC5640PW24TRG4
LX5246CPW SCSI Terminator, 9-Line, 105ohm, BICMOS, PDSO24, ROHS COMPLIANT, PLASTIC, TSSOP-24 Microsemi Corporation UCC5640PW24TR vs LX5246CPW
UCC5640PW24G4 9-LINE 105ohm SCSI BUS TERMINATOR, PDSO24, GREEN, PLASTIC, TSSOP-24 Texas Instruments UCC5640PW24TR vs UCC5640PW24G4
UCC5640PW28 9-LINE 105ohm SCSI BUS TERMINATOR, PDSO28, GREEN, PLASTIC, TSSOP-28 Texas Instruments UCC5640PW24TR vs UCC5640PW28
LX5246CPWT SCSI Terminator, 9-Line, 105ohm, BICMOS, PDSO24, PLASTIC, TSSOP-24 Microsemi Corporation UCC5640PW24TR vs LX5246CPWT
UCC5640PW24 9-LINE 105ohm SCSI BUS TERMINATOR, PDSO24, TSSOP-24 Texas Instruments UCC5640PW24TR vs UCC5640PW24
UCC5640PW28TR 9-LINE 105ohm SCSI BUS TERMINATOR, PDSO28, GREEN, PLASTIC, TSSOP-28 Texas Instruments UCC5640PW24TR vs UCC5640PW28TR

Related Parts for UCC5640PW24TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UCC5640PW24TR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UCC5640PW24TR by Texas Instruments

Select Manufacturer
Which Manufacturer of UCC5640PW24TR would you like to use for your alert(s)?
  • Please alert me when UCC5640PW24TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UCC5640PW24TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UCC5640PW24TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UCC5640PW24TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UCC5640PW24TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UCC5640PW24TR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: