Part Details for UCC5640PW28TR by Texas Instruments
Overview of UCC5640PW28TR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UCC5640PW28TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | SCSI Terminator, 9-Line, 105ohm, BICMOS, PDSO28 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2000 |
|
$0.8840 / $1.0400 | Buy Now |
Part Details for UCC5640PW28TR
UCC5640PW28TR CAD Models
UCC5640PW28TR Part Data Attributes
|
UCC5640PW28TR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC5640PW28TR
Texas Instruments
9-LINE 105ohm SCSI BUS TERMINATOR, PDSO28, GREEN, PLASTIC, TSSOP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | GREEN, PLASTIC, TSSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Interface IC Type | SCSI BUS TERMINATOR | |
JESD-30 Code | R-PDSO-G28 | |
Length | 9.7 mm | |
Number of Functions | 1 | |
Number of Signal Lines | 9 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Pull-up Resistance-Nom | 105 Ω | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
Alternate Parts for UCC5640PW28TR
This table gives cross-reference parts and alternative options found for UCC5640PW28TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC5640PW28TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LX5255CPW-TR | SCSI Terminator, 9-Line, 105ohm, PDSO24, ROHS COMPLIANT, PLASTIC, TSSOP-24 | Microsemi Corporation | UCC5640PW28TR vs LX5255CPW-TR |
LX5248CPK | 9-LINE 105ohm SCSI BUS TERMINATOR, PDSO28, PLASTIC, TSSOP-28 | Microsemi Corporation | UCC5640PW28TR vs LX5248CPK |
UCC5640PW24G4 | 9-LINE 105ohm SCSI BUS TERMINATOR, PDSO24, GREEN, PLASTIC, TSSOP-24 | Texas Instruments | UCC5640PW28TR vs UCC5640PW24G4 |
LX5255CPW | SCSI Terminator, 9-Line, 105ohm, PDSO24, ROHS COMPLIANT, PLASTIC, TSSOP-24 | Microsemi Corporation | UCC5640PW28TR vs LX5255CPW |
LX5245CPW | SCSI Terminator, 9-Line, 105ohm, BICMOS, PDSO24, ROHS COMPLIANT, PLASTIC, TSSOP-24 | Microsemi Corporation | UCC5640PW28TR vs LX5245CPW |
UCC5640PW28 | 9-LINE 105ohm SCSI BUS TERMINATOR, PDSO28, GREEN, PLASTIC, TSSOP-28 | Texas Instruments | UCC5640PW28TR vs UCC5640PW28 |
LX5255CPWT | SCSI Terminator, 9-Line, 105ohm, PDSO24, TSSOP-24 | Microsemi Corporation | UCC5640PW28TR vs LX5255CPWT |
UCC5640PW24TR | 9-line 2.7 to 5-V LVD terminator for Ultra2 through Ultra320 SCSI 24-TSSOP 0 to 70 | Texas Instruments | UCC5640PW28TR vs UCC5640PW24TR |
UCC5640PW24 | 9-LINE 105ohm SCSI BUS TERMINATOR, PDSO24, TSSOP-24 | Texas Instruments | UCC5640PW28TR vs UCC5640PW24 |
LX5248CPWK | SCSI Terminator, 9-Line, 105ohm, PDSO28, PLASTIC, TSSOP-28 | Microsemi Corporation | UCC5640PW28TR vs LX5248CPWK |