Drivers And Interfaces
UCC5310MCDR
Description: 3kVrms/5kVrms, 2A/1A single-channel isolated gate driver with miller clamp, 12V UVLO & D or DWV pkg 8-SOIC -40 to 125

Overview of UCC5310MCDR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 2 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for UCC5310MCDR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-48225-1-ND
DigiKey DGTL ISO 3KV 1CH GATE DVR 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 3792
In Stock
  • 1 $1.9900
  • 10 $1.7850
  • 25 $1.6840
  • 100 $1.4349
  • 250 $1.3474
  • 500 $1.1789
  • 1,000 $0.9768
  • 2,500 $0.9095
  • 5,000 $0.8758
$0.8758 / $1.9900 Buy Now
DISTI # 595-UCC5310MCDR
Mouser Electronics Galvanically Isolated Gate Drivers 3kVrms/5kVrms, 2A/1A single-channel isolated gate driver with miller clamp, 12V UVLO & D or DWV pkg 8-SOIC -40 to 125 RoHS: Compliant 2255
  • 1 $1.9800
  • 10 $1.7800
  • 100 $1.4300
  • 250 $1.3400
  • 500 $1.1700
  • 1,000 $0.9760
  • 2,500 $0.9090
  • 5,000 $0.8750
$0.8750 / $1.9800 Buy Now
Quest Components   2000
  • 1 $2.4440
  • 532 $1.0082
  • 993 $0.9165
$0.9165 / $2.4440 Buy Now
Ameya Holding Limited   9588
RFQ
Win Source Electronics DGTL ISO 3KV 1CH GATE DRVR 8SOIC / 4.3A Gate Driver Capacitive Coupling 3000Vrms 1 Channel 8-SOIC 22500
  • 9 $5.6530
  • 22 $4.6380
  • 34 $4.4930
  • 46 $4.3480
  • 60 $4.2030
  • 80 $3.7690
$3.7690 / $5.6530 Buy Now

CAD Models for UCC5310MCDR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for UCC5310MCDR by Texas Instruments

UCC5310MCDR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
SOIC-8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Date Of Intro
2017-07-02
Samacsys Manufacturer
Texas Instruments
Built-in Protections
TRANSIENT; UNDER VOLTAGE
High Side Driver
NO
Interface IC Type
BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
7.5 mm
Moisture Sensitivity Level
2
Number of Channels
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current Flow Direction
SOURCE AND SINK
Output Current-Max
2.2 A
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Seated Height-Max
2.8 mm
Supply Voltage-Max
15 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Supply Voltage1-Max
33 V
Supply Voltage1-Min
13.2 V
Supply Voltage1-Nom
15 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Turn-off Time
0.075 µs
Turn-on Time
0.075 µs
Width
5.85 mm
Want to compare parts?
  1. UCC5310MCDR
    Texas Instruments
    3kVrms/5kVrms, 2A/1A single-channel isolated gate driver with miller clamp, 12V UVLO & D or DWV pkg 8-SOIC -40 to 125
    VS

Alternate Parts for UCC5310MCDR

This table gives cross-reference parts and alternative options found for UCC5310MCDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC5310MCDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ADUM3123BRZ Isolated Precision Gate Driver, 4 A Output Analog Devices Inc UCC5310MCDR vs ADUM3123BRZ
UCC5310MCDWVR 3kVrms/5kVrms, 2A/1A single-channel isolated gate driver with miller clamp, 12V UVLO & D or DWV pkg 8-SOIC -40 to 125 Texas Instruments UCC5310MCDR vs UCC5310MCDWVR

Related Parts for UCC5310MCDR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UCC5310MCDR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UCC5310MCDR by Texas Instruments

  • Please alert me when UCC5310MCDR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following UCC5310MCDR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UCC5310MCDR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following UCC5310MCDR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UCC5310MCDR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UCC5310MCDR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: