-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Isolated Precision Gate Driver, 4 A Output
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9004
|
Newark | Gate Driver, 1Channel, Igbt/Mosfet, Soic, No. Of Channels:1Channels, Gate Driver Type:-, Driver Configuration:Isolated, Power Switch Type:Igbt, Mosfet, No. Of Pins:8Pins, Ic Case/Package:Nsoic, Ic Mounting:Surface Mount Rohs Compliant: Yes |Analog Devices ADUM3123BRZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 152 |
|
$4.4900 / $6.4300 | Buy Now |
DISTI #
ADUM3123BRZ-ND
|
DigiKey | DGTL ISO 3KV 1CH GATE DVR 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
153 In Stock |
|
$3.1030 / $6.1800 | Buy Now |
DISTI #
584-ADUM3123BRZ
|
Mouser Electronics | Galvanically Isolated Gate Drivers Isolated Precision Gate Driver 4A Output RoHS: Compliant | 332 |
|
$3.0200 / $6.1800 | Buy Now |
DISTI #
E54:1762_09033370
|
Arrow Electronics | Driver 4A 1-OUT 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks | Europe - 17 |
|
$2.9080 / $5.2290 | Buy Now |
|
Analog Devices Inc | Isolated Precision Gate Driver Min Qty: 1 Package Multiple: 98 | 13359 |
|
$2.1900 / $6.1800 | Buy Now |
DISTI #
26937450
|
Verical | Driver 4A 1-OUT 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 16 |
|
$2.9080 / $5.2290 | Buy Now |
|
Rochester Electronics | ADUM3123 - Isolated Precision Gate Driver, 4 A Output RoHS: Compliant Status: Active Min Qty: 1 | 11918 |
|
$2.8600 / $3.3700 | Buy Now |
DISTI #
ADUM3123BRZ
|
Richardson RFPD | GATE DRIVER IC RoHS: Compliant Min Qty: 1 | 0 |
|
$3.2700 / $3.6800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADUM3123BRZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM3123BRZ
Analog Devices Inc
Isolated Precision Gate Driver, 4 A Output
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 18 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 12 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 0.064 µs | |
Turn-on Time | 0.064 µs | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ADUM3123BRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADUM3123BRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCC5310MCDWVR | 3kVrms/5kVrms, 2A/1A single-channel isolated gate driver with miller clamp, 12V UVLO & D or DWV pkg 8-SOIC -40 to 125 | Texas Instruments | ADUM3123BRZ vs UCC5310MCDWVR |
UCC5310MCDR | 3kVrms/5kVrms, 2A/1A single-channel isolated gate driver with miller clamp, 12V UVLO & D or DWV pkg 8-SOIC -40 to 125 | Texas Instruments | ADUM3123BRZ vs UCC5310MCDR |