Part Details for UCC37321DG4 by Texas Instruments
Overview of UCC37321DG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for UCC37321DG4
UCC37321DG4 CAD Models
UCC37321DG4 Part Data Attributes
|
UCC37321DG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC37321DG4
Texas Instruments
Single 9-A High Speed Low-Side MOSFET Driver With Enable 8-SOIC 0 to 70
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | NO | |
Input Characteristics | STANDARD | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 9 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.65 mA | |
Supply Voltage-Max | 15 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 14 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.07 µs | |
Turn-on Time | 0.07 µs | |
Width | 3.9 mm |
Alternate Parts for UCC37321DG4
This table gives cross-reference parts and alternative options found for UCC37321DG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC37321DG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC4452AJB | Buffer/Inverter Based MOSFET Driver, 12A, BICMOS, CDIP8, CERDIP-8 | Micrel Inc | UCC37321DG4 vs MIC4452AJB |
UCC37322DG4 | 9-A/9-A single-channel gate driver with split outputs, 25-ns prop delay, and enable 8-SOIC 0 to 70 | Texas Instruments | UCC37321DG4 vs UCC37322DG4 |
EL7114CS | Buffer/Inverter Based MOSFET Driver, 4A, CMOS, PDSO8, | Elantec (RETIRED) | UCC37321DG4 vs EL7114CS |
MIC4452AJ | Buffer/Inverter Based MOSFET Driver, 12A, BICMOS, CDIP8, CERDIP-8 | Microchip Technology Inc | UCC37321DG4 vs MIC4452AJ |
MIC4452AJBQ | Buffer/Inverter Based MOSFET Driver, 12A, BICMOS, CDIP8, CERDIP-8 | Micrel Inc | UCC37321DG4 vs MIC4452AJBQ |
MIC4452BN | Buffer/Inverter Based MOSFET Driver, 12A, BCDMOS, PDIP8, PLASTIC, DIP-8 | Micrel Inc | UCC37321DG4 vs MIC4452BN |
MIC4452BJ | Buffer/Inverter Based MOSFET Driver, 12A, BICMOS, CDIP8, CERDIP-8 | Micrel Inc | UCC37321DG4 vs MIC4452BJ |
5962-8877005PA | Buffer/Inverter Based MOSFET Driver, 12A, BICMOS, CDIP8, CERDIP-8 | Microchip Technology Inc | UCC37321DG4 vs 5962-8877005PA |
MIC4452YN | 12A BUF OR INV BASED MOSFET DRIVER, PDIP8 | Microchip Technology Inc | UCC37321DG4 vs MIC4452YN |
MIC4452AJ | Buffer/Inverter Based MOSFET Driver, 12A, BICMOS, CDIP8, CERDIP-8 | Micrel Inc | UCC37321DG4 vs MIC4452AJ |