UCC37321DG4
vs
MIC4452AJ
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
MICREL INC
Part Package Code
SOIC
DIP
Package Description
SOP, SOP8,.25
DIP, DIP8,.3
Pin Count
8
8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
High Side Driver
NO
NO
Input Characteristics
STANDARD
STANDARD
Interface IC Type
BUFFER OR INVERTER BASED MOSFET DRIVER
BUFFER OR INVERTER BASED MOSFET DRIVER
JESD-30 Code
R-PDSO-G8
R-GDIP-T8
JESD-609 Code
e4
e0
Length
4.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
TOTEM-POLE
TOTEM-POLE
Output Peak Current Limit-Nom
9 A
12 A
Output Polarity
INVERTED
TRUE
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
SOP
DIP
Package Equivalence Code
SOP8,.25
DIP8,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
Supply Current-Max
0.65 mA
3 mA
Supply Voltage-Max
15 V
18 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
14 V
5 V
Surface Mount
YES
NO
Technology
BICMOS
BICMOS
Temperature Grade
COMMERCIAL
MILITARY
Terminal Finish
NICKEL PALLADIUM GOLD
TIN LEAD
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Turn-off Time
0.07 µs
0.08 µs
Turn-on Time
0.07 µs
0.04 µs
Width
3.9 mm
Base Number Matches
1
3
Compare UCC37321DG4 with alternatives
Compare MIC4452AJ with alternatives