-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5-A/5-A dual-channel gate driver with 5-V UVLO, inverting inputs, and enable 8-SOIC -40 to 140
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH6324
|
Newark | Driver, Gate, Ls, 18V, 5A, 8Soic, Driver Configuration:Low Side, Peak Output Current:5A, Supply Voltage Min:4.5V, Supply Voltage Max:18V, Driver Case Style:Soic, No. Of Pins:8Pins, Input Delay:13Ns, Output Delay:13Ns, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS UCC27523D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 920 |
|
$2.6200 / $3.6200 | Buy Now |
DISTI #
296-34792-5-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
341 In Stock |
|
$1.1836 / $2.5800 | Buy Now |
DISTI #
595-UCC27523D
|
Mouser Electronics | Gate Drivers Dual,5A,Hi-Spd Low- Side Pwr MOSFET Drvr RoHS: Compliant | 637 |
|
$1.1200 / $2.5500 | Buy Now |
DISTI #
J56:1989_06070637
|
Arrow Electronics | Driver 5A 2-OUT Low Side Inv 8-Pin SOIC Tube RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 6 Weeks Date Code: 2238 | Europe - 2250 |
|
$1.0160 / $1.3701 | Buy Now |
DISTI #
UCC27523D
|
TME | IC: driver, low-side,gate driver, SO8, 5A, Ch: 2, 4.5÷18VDC Min Qty: 1 | 0 |
|
$1.1400 / $2.4000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCC27523D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC27523D
Texas Instruments
5-A/5-A dual-channel gate driver with 5-V UVLO, inverting inputs, and enable 8-SOIC -40 to 140
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5 A | |
Output Peak Current Limit-Nom | 5 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 0.023 µs | |
Turn-on Time | 0.023 µs | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for UCC27523D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC27523D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCC27523DR | 5-A/5-A dual-channel gate driver with 5-V UVLO, inverting inputs, and enable 8-SOIC -40 to 140 | Texas Instruments | UCC27523D vs UCC27523DR |