-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5-A/5-A dual-channel gate driver with 5-V UVLO, inverting inputs, and enable 8-SON -40 to 140
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-34775-1-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8SON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
610 In Stock |
|
$1.1752 / $2.5800 | Buy Now |
DISTI #
595-UCC27523DSDT
|
Mouser Electronics | Gate Drivers Dual,5A,Hi-Spd Low- Side Pwr MOSFET Drvr RoHS: Compliant | 306 |
|
$1.1200 / $2.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCC27523DSDT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC27523DSDT
Texas Instruments
5-A/5-A dual-channel gate driver with 5-V UVLO, inverting inputs, and enable 8-SON -40 to 140
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | HVSON, SOLCC8,.12,25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 2 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5 A | |
Output Peak Current Limit-Nom | 5 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 0.023 µs | |
Turn-on Time | 0.023 µs | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for UCC27523DSDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC27523DSDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP14A0454T-E/MNYVAO | Buffer/Inverter Based MOSFET Driver, PDSO8 | Microchip Technology Inc | UCC27523DSDT vs MCP14A0454T-E/MNYVAO |
MCP14A0454-E/SN | Buffer/Inverter Based MOSFET Driver | Microchip Technology Inc | UCC27523DSDT vs MCP14A0454-E/SN |
MCP14A0453T-E/MNYVAO | Buffer/Inverter Based MOSFET Driver, PDSO8 | Microchip Technology Inc | UCC27523DSDT vs MCP14A0453T-E/MNYVAO |
MCP14A0453-E/MNYVAO | Buffer/Inverter Based MOSFET Driver, PDSO8 | Microchip Technology Inc | UCC27523DSDT vs MCP14A0453-E/MNYVAO |
UCC27523DGNR | 5-A/5-A dual-channel gate driver with 5-V UVLO, inverting inputs, and enable 8-HVSSOP -40 to 140 | Texas Instruments | UCC27523DSDT vs UCC27523DGNR |
MCP14A0453-E/SN | Buffer/Inverter Based MOSFET Driver | Microchip Technology Inc | UCC27523DSDT vs MCP14A0453-E/SN |
MCP14A0453-E/MS | Buffer/Inverter Based MOSFET Driver | Microchip Technology Inc | UCC27523DSDT vs MCP14A0453-E/MS |
UCC27523DGN | 5-A/5-A dual-channel gate driver with 5-V UVLO, inverting inputs, and enable 8-HVSSOP -40 to 140 | Texas Instruments | UCC27523DSDT vs UCC27523DGN |
MCP14A0453T-E/MS | Buffer/Inverter Based MOSFET Driver | Microchip Technology Inc | UCC27523DSDT vs MCP14A0453T-E/MS |
MCP14A0454T-E/MSVAO | Buffer/Inverter Based MOSFET Driver, PDSO8 | Microchip Technology Inc | UCC27523DSDT vs MCP14A0454T-E/MSVAO |