Drivers And Interfaces
UCC27211DR
Texas Instruments
Description: 4-A, 120-V half bridge gate driver with 8-V UVLO and TTL inputs 8-SOIC -40 to 140

Overview of UCC27211DR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Automotive

Price & Stock for UCC27211DR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-46403-1-ND
DigiKey IC GATE DRVR HALF-BRIDGE 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 2288
In Stock
  • 1 $2.0600
  • 10 $1.4660
  • 25 $1.3168
  • 100 $1.1532
  • 250 $1.0752
  • 500 $1.0281
  • 1,000 $0.9893
  • 2,500 $0.8469
  • 5,000 $0.8244
  • 7,500 $0.8132
$0.8132 / $2.0600 Buy Now
DISTI # 595-UCC27211DR
Mouser Electronics Gate Drivers 120V Boot,4A Peak,Hi Freq Hi/Lo-Side Drv RoHS: Compliant 3540
  • 1 $1.9800
  • 10 $1.6800
  • 100 $1.4300
  • 250 $1.3400
  • 500 $1.1800
  • 1,000 $0.9710
  • 2,500 $0.8210
  • 5,000 $0.7640
  • 10,000 $0.7440
$0.7440 / $1.9800 Buy Now
DISTI # UCC27211DR
TME IC: driver, H-bridge,MOSFET half-bridge, SO8, 4A, 50÷290mV, Ch: 2 Min Qty: 1 0
  • 1 $1.8000
  • 5 $1.6200
  • 25 $1.4300
  • 100 $1.2800
  • 500 $1.2000
  • 2,500 $1.1800
$1.1800 / $1.8000 RFQ
Ameya Holding Limited IC DVR HIGH/LOW SIDE 4A 8SOIC 200
RFQ
CHIPMALL.COM LIMITED IC GATE DRVR HALF-BRIDGE 8SOIC 895
  • 1 $1.5243
  • 10 $1.3012
  • 100 $1.0388
  • 500 $0.9770
  • 1,000 $0.9499
$0.9499 / $1.5243 Buy Now
LCSC Half Bridge 2 MOSFET 4A 7.2ns 5.5ns 8V17V 4A SOIC-8 Gate Drivers ROHS 844
  • 1 $1.5841
  • 10 $1.3485
  • 30 $1.2205
  • 100 $0.9890
  • 500 $0.9294
  • 1,000 $0.9018
$0.9018 / $1.5841 Buy Now
Win Source Electronics IC DVR HIGH/LOW SIDE 4A 8VSON 126310
  • 26 $1.9790
  • 62 $1.6240
  • 96 $1.5730
  • 132 $1.5220
  • 170 $1.4710
  • 228 $1.3190
$1.3190 / $1.9790 Buy Now

CAD Models for UCC27211DR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for UCC27211DR by Texas Instruments

UCC27211DR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
GREEN, PLASTIC, SOIC-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
High Side Driver
YES
Interface IC Type
HALF BRIDGE BASED MOSFET DRIVER
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
4.9 mm
Moisture Sensitivity Level
1
Number of Channels
2
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
140 °C
Operating Temperature-Min
-40 °C
Output Current-Max
4 A
Output Peak Current Limit-Nom
4 A
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Current-Max
5.2 mA
Supply Voltage-Max
17 V
Supply Voltage-Min
8 V
Supply Voltage-Nom
12 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Turn-off Time
0.4 µs
Turn-on Time
0.6 µs
Width
3.9 mm
Want to compare parts?
  1. UCC27211DR
    Texas Instruments
    4-A, 120-V half bridge gate driver with 8-V UVLO and TTL inputs 8-SOIC -40 to 140
    VS

Alternate Parts for UCC27211DR

This table gives cross-reference parts and alternative options found for UCC27211DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC27211DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UCC27211D 4-A, 120-V half bridge gate driver with 8-V UVLO and TTL inputs 8-SOIC -40 to 140 Texas Instruments UCC27211DR vs UCC27211D
Part Number Description Manufacturer Compare
MCP14E10T-E/MF 3 A HALF BRDG BASED MOSFET DRIVER, PDSO8, 6 X 5 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, DFN-8 Microchip Technology Inc UCC27211DR vs MCP14E10T-E/MF
UCC27211DRM IC HALF BRDG BASED MOSFET DRIVER, PDSO8, 4 X 4 MM, PLASTIC, VSON-8, MOSFET Driver Texas Instruments UCC27211DR vs UCC27211DRM
MIC4103YM 3A HALF BRDG BASED MOSFET DRIVER, PDSO8 Microchip Technology Inc UCC27211DR vs MIC4103YM
MIC4103YMTR 3A HALF BRDG BASED MOSFET DRIVER, PDSO8, SOIC-8 Microchip Technology Inc UCC27211DR vs MIC4103YMTR
MCP14E10T-E/SN 3 A HALF BRDG BASED MOSFET DRIVER, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 Microchip Technology Inc UCC27211DR vs MCP14E10T-E/SN
MCP14E9T-E/SN 3 A HALF BRDG BASED MOSFET DRIVER, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 Microchip Technology Inc UCC27211DR vs MCP14E9T-E/SN
MCP14E10-E/P 3 A HALF BRDG BASED MOSFET DRIVER, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 Microchip Technology Inc UCC27211DR vs MCP14E10-E/P
MCP14E11-E/SN 3 A HALF BRDG BASED MOSFET DRIVER, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 Microchip Technology Inc UCC27211DR vs MCP14E11-E/SN
MCP14E10-E/SN 3 A HALF BRDG BASED MOSFET DRIVER, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 Microchip Technology Inc UCC27211DR vs MCP14E10-E/SN
UCC27211DRMT 4-A, 120-V half bridge gate driver with 8-V UVLO and TTL inputs 8-VSON -40 to 140 Texas Instruments UCC27211DR vs UCC27211DRMT

Related Parts for UCC27211DR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UCC27211DR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UCC27211DR by Texas Instruments

Select Manufacturer
Which Manufacturer of UCC27211DR would you like to use for your alert(s)?
  • Please alert me when UCC27211DR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UCC27211DR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UCC27211DR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UCC27211DR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UCC27211DR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UCC27211DR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: