Part Details for UCC1895J by Texas Instruments
Overview of UCC1895J by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for UCC1895J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-UCC1895J-ND
|
DigiKey | BICMOS ADVANCED PHASE SHIFT RESO Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Ameya Holding Limited | 1465 |
|
RFQ | ||
|
Chip1Cloud | BiCMOS Advanced Phase Shift PWM Controller | 30000 |
|
RFQ |
Part Details for UCC1895J
UCC1895J CAD Models
UCC1895J Part Data Attributes:
|
UCC1895J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC1895J
Texas Instruments
BiCMOS Advanced Phase Shift Resonant Controller 20-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES IN CURRENT MODE | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT/VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 16.5 V | |
Input Voltage-Min | 10 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-CDIP-T20 | |
JESD-609 Code | e0 | |
Length | 24.2 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.1 A | |
Output Voltage-Max | 5.06 V | |
Output Voltage-Min | 4.94 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max (Isup) | 6 mA | |
Supply Voltage-Max (Vsup) | 17 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | NO | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 1000 kHz | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for UCC1895J
This table gives cross-reference parts and alternative options found for UCC1895J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC1895J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCC1895J883B | 0.1A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, CDIP8, CERAMIC, DIP-8 | Texas Instruments | UCC1895J vs UCC1895J883B |
UCC3895NG4 | Phase-shifted full-bridge controller with enhanced control logic, 0°C to 70°C 20-PDIP 0 to 70 | Texas Instruments | UCC1895J vs UCC3895NG4 |
UCC3895N | Phase-shifted full-bridge controller with enhanced control logic, 0°C to 70°C 20-PDIP 0 to 70 | Texas Instruments | UCC1895J vs UCC3895N |