Part Details for UCA2V330MHD1CC by Nichicon Corporation
Overview of UCA2V330MHD1CC by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UCA2V330MHD1CC
UCA2V330MHD1CC CAD Models
UCA2V330MHD1CC Part Data Attributes
|
UCA2V330MHD1CC
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UCA2V330MHD1CC
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 33uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 600 mA | |
Terminal Pitch | 7.5 mm |
Alternate Parts for UCA2V330MHD1CC
This table gives cross-reference parts and alternative options found for UCA2V330MHD1CC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCA2V330MHD1CC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SH350M0033B7F-1620 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 33uF, | YAGEO Corporation | UCA2V330MHD1CC vs SH350M0033B7F-1620 |
MALREKV00JE233OG0K | CAP,AL2O3,33UF,350VDC,20% -TOL,20% +TOL | Vishay Roederstein | UCA2V330MHD1CC vs MALREKV00JE233OG0K |
B43044A4336M001 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 33uF, | TDK Corporation | UCA2V330MHD1CC vs B43044A4336M001 |
NRE-HS330M350V16X20F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 33uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UCA2V330MHD1CC vs NRE-HS330M350V16X20F |
B43088A4336M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 33uF, | TDK Corporation | UCA2V330MHD1CC vs B43088A4336M000 |
350WXA33MSG16X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 33uF, | Rubycon Corporation | UCA2V330MHD1CC vs 350WXA33MSG16X20 |
B43858C4336M001 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 33uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | UCA2V330MHD1CC vs B43858C4336M001 |
350BXC33MEFCKC16X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | UCA2V330MHD1CC vs 350BXC33MEFCKC16X20 |
350WXA33MRK16X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 33uF, | Rubycon Corporation | UCA2V330MHD1CC vs 350WXA33MRK16X20 |
NRB-XS330M350V16X20F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 33uF, | NIC Components Corp | UCA2V330MHD1CC vs NRB-XS330M350V16X20F1F |