Part Details for NRB-XS330M350V16X20F1F by NIC Components Corp
Overview of NRB-XS330M350V16X20F1F by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRB-XS330M350V16X20F1F
NRB-XS330M350V16X20F1F CAD Models
NRB-XS330M350V16X20F1F Part Data Attributes
|
NRB-XS330M350V16X20F1F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRB-XS330M350V16X20F1F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 33uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 10100 mΩ | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 900 mA | |
Surface Mount | NO | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRB-XS330M350V16X20F1F
This table gives cross-reference parts and alternative options found for NRB-XS330M350V16X20F1F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRB-XS330M350V16X20F1F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SH350M0033B7F-1620 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 33uF, | YAGEO Corporation | NRB-XS330M350V16X20F1F vs SH350M0033B7F-1620 |
MALREKV00JE233OG0K | CAP,AL2O3,33UF,350VDC,20% -TOL,20% +TOL | Vishay Roederstein | NRB-XS330M350V16X20F1F vs MALREKV00JE233OG0K |
B43044A4336M001 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 33uF, | TDK Corporation | NRB-XS330M350V16X20F1F vs B43044A4336M001 |
NRE-HS330M350V16X20F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 33uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRB-XS330M350V16X20F1F vs NRE-HS330M350V16X20F |
B43088A4336M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 33uF, | TDK Corporation | NRB-XS330M350V16X20F1F vs B43088A4336M000 |
350WXA33MSG16X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 33uF, | Rubycon Corporation | NRB-XS330M350V16X20F1F vs 350WXA33MSG16X20 |
UCA2V330MHD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 33uF, | Nichicon Corporation | NRB-XS330M350V16X20F1F vs UCA2V330MHD1CC |
B43858C4336M001 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 33uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | NRB-XS330M350V16X20F1F vs B43858C4336M001 |
350BXC33MEFCKC16X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | NRB-XS330M350V16X20F1F vs 350BXC33MEFCKC16X20 |
350WXA33MRK16X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 33uF, | Rubycon Corporation | NRB-XS330M350V16X20F1F vs 350WXA33MRK16X20 |