Part Details for 350WXA33MRK16X20 by Rubycon Corporation
Overview of 350WXA33MRK16X20 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 350WXA33MRK16X20
350WXA33MRK16X20 CAD Models
350WXA33MRK16X20 Part Data Attributes
|
350WXA33MRK16X20
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
350WXA33MRK16X20
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 33uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 238 mA | |
Terminal Pitch | 7.5 mm |
Alternate Parts for 350WXA33MRK16X20
This table gives cross-reference parts and alternative options found for 350WXA33MRK16X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 350WXA33MRK16X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SH350M0033B7F-1620 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 33uF, | YAGEO Corporation | 350WXA33MRK16X20 vs SH350M0033B7F-1620 |
MALREKV00JE233OG0K | CAP,AL2O3,33UF,350VDC,20% -TOL,20% +TOL | Vishay Roederstein | 350WXA33MRK16X20 vs MALREKV00JE233OG0K |
B43044A4336M001 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 33uF, | TDK Corporation | 350WXA33MRK16X20 vs B43044A4336M001 |
NRE-HS330M350V16X20F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 33uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 350WXA33MRK16X20 vs NRE-HS330M350V16X20F |
B43088A4336M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 33uF, | TDK Corporation | 350WXA33MRK16X20 vs B43088A4336M000 |
350WXA33MSG16X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 33uF, | Rubycon Corporation | 350WXA33MRK16X20 vs 350WXA33MSG16X20 |
UCA2V330MHD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 33uF, | Nichicon Corporation | 350WXA33MRK16X20 vs UCA2V330MHD1CC |
B43858C4336M001 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 33uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | 350WXA33MRK16X20 vs B43858C4336M001 |
350BXC33MEFCKC16X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | 350WXA33MRK16X20 vs 350BXC33MEFCKC16X20 |
NRB-XS330M350V16X20F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 33uF, | NIC Components Corp | 350WXA33MRK16X20 vs NRB-XS330M350V16X20F1F |