Part Details for UC5607QP by Texas Instruments
Overview of UC5607QP by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UC5607QP
UC5607QP CAD Models
UC5607QP Part Data Attributes:
|
UC5607QP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC5607QP
Texas Instruments
18-LINE 110ohm SCSI BUS TERMINATOR, PQCC28, POWER, PLASTIC, LCC-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QLCC | |
Package Description | QCCJ, LDCC28,.5SQ | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Interface IC Type | SCSI BUS TERMINATOR | |
JESD-30 Code | S-PQCC-J28 | |
Length | 11.5062 mm | |
Number of Functions | 1 | |
Number of Signal Lines | 18 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Pull-up Resistance-Nom | 110 Ω | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 3.8 V | |
Supply Voltage-Nom | 4.75 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 11.5062 mm |
Alternate Parts for UC5607QP
This table gives cross-reference parts and alternative options found for UC5607QP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC5607QP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LX5205CDWP | SCSI Terminator, 18-Line, 110ohm, BICMOS, PDSO28, POWER, PLASTIC, SO-28 | Microsemi Corporation | UC5607QP vs LX5205CDWP |
UCC5617PWP | 18-LINE 110ohm SCSI BUS TERMINATOR, PDSO28, POWER, TSSOP-28 | Texas Instruments | UC5607QP vs UCC5617PWP |
UC5608J | 18-LINE 110ohm SCSI BUS TERMINATOR, CDIP24, 0.600 INCH, CERAMIC, DIP-24 | Texas Instruments | UC5607QP vs UC5608J |
UC5613QP | Lower Capacitance 9-Line 5V SE Terminator for SCSI and Fast SCSI 28-PLCC 0 to 70 | Texas Instruments | UC5607QP vs UC5613QP |
UCC5618DWPTR | Lowest Capacitance 18-Line 5V SE Term for SCSI Through Ultra SCSI with Inv Sensing & Rev Disconnect 28-SOIC 0 to 70 | Texas Instruments | UC5607QP vs UCC5618DWPTR |
UCC5614Z | 9-LINE 110ohm SCSI BUS TERMINATOR, PZIP16 | Texas Instruments | UC5607QP vs UCC5614Z |
UC5608DWPTR/81168 | Lower Capacitance 18-Line 5V SE Terminator for SCSI and Fast SCSI 28-SOIC 0 to 70 | Texas Instruments | UC5607QP vs UC5608DWPTR/81168 |
UCC5611N | 18-LINE 110ohm SCSI BUS TERMINATOR, PDIP24, DIP-24 | Texas Instruments | UC5607QP vs UCC5611N |
UC5602DWPTR | Cost Reduced 18-Line 5V Terminator for SCSI and Fast SCSI 28-SOIC 0 to 70 | Texas Instruments | UC5607QP vs UC5602DWPTR |
UCC5614DPTR | 9-LINE 110ohm SCSI BUS TERMINATOR, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | UC5607QP vs UCC5614DPTR |