Part Details for UC5604Z by Texas Instruments
Overview of UC5604Z by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UC5604Z
UC5604Z CAD Models
UC5604Z Part Data Attributes:
|
UC5604Z
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC5604Z
Texas Instruments
9-LINE 110ohm SCSI BUS TERMINATOR, PZIP16, POWER, ZIP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | ZIP | |
Package Description | ZIP, ZIP16,.11 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Interface IC Type | SCSI BUS TERMINATOR | |
JESD-30 Code | R-PZIP-T16 | |
Length | 19.5 mm | |
Number of Functions | 1 | |
Number of Signal Lines | 9 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP16,.11 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Pull-up Resistance-Nom | 110 Ω | |
Qualification Status | Not Qualified | |
Seated Height-Max | 7.5 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 3.8 V | |
Supply Voltage-Nom | 4.75 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | ZIG-ZAG | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2.8 mm |
Alternate Parts for UC5604Z
This table gives cross-reference parts and alternative options found for UC5604Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC5604Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LX5205CDWP | SCSI Terminator, 18-Line, 110ohm, BICMOS, PDSO28, POWER, PLASTIC, SO-28 | Microsemi Corporation | UC5604Z vs LX5205CDWP |
UCC5617PWP | 18-LINE 110ohm SCSI BUS TERMINATOR, PDSO28, POWER, TSSOP-28 | Texas Instruments | UC5604Z vs UCC5617PWP |
UC5608J | 18-LINE 110ohm SCSI BUS TERMINATOR, CDIP24, 0.600 INCH, CERAMIC, DIP-24 | Texas Instruments | UC5604Z vs UC5608J |
UC5613QP | Lower Capacitance 9-Line 5V SE Terminator for SCSI and Fast SCSI 28-PLCC 0 to 70 | Texas Instruments | UC5604Z vs UC5613QP |
UCC5618DWPTR | Lowest Capacitance 18-Line 5V SE Term for SCSI Through Ultra SCSI with Inv Sensing & Rev Disconnect 28-SOIC 0 to 70 | Texas Instruments | UC5604Z vs UCC5618DWPTR |
UCC5614Z | 9-LINE 110ohm SCSI BUS TERMINATOR, PZIP16 | Texas Instruments | UC5604Z vs UCC5614Z |
UC5608DWPTR/81168 | Lower Capacitance 18-Line 5V SE Terminator for SCSI and Fast SCSI 28-SOIC 0 to 70 | Texas Instruments | UC5604Z vs UC5608DWPTR/81168 |
UCC5611N | 18-LINE 110ohm SCSI BUS TERMINATOR, PDIP24, DIP-24 | Texas Instruments | UC5604Z vs UCC5611N |
UC5602DWPTR | Cost Reduced 18-Line 5V Terminator for SCSI and Fast SCSI 28-SOIC 0 to 70 | Texas Instruments | UC5604Z vs UC5602DWPTR |
UCC5614DPTR | 9-LINE 110ohm SCSI BUS TERMINATOR, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | UC5604Z vs UCC5614DPTR |