Part Details for UC5604DP by Texas Instruments
Overview of UC5604DP by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UC5604DP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 9-LINE 110 ohm SCSI BUS TERMINATOR, PDSO16 | 3 |
|
$3.0800 / $4.6200 | Buy Now |
|
Rochester Electronics | SCSI Terminator, 9-Line, 110ohm, BIPolar, PDSO16 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 182 |
|
$1.1900 / $1.4000 | Buy Now |
Part Details for UC5604DP
UC5604DP CAD Models
UC5604DP Part Data Attributes:
|
UC5604DP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC5604DP
Texas Instruments
Cost Reduced 9-Line 5V Terminator for SCSI and Fast SCSI 16-SOIC 0 to 70
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | POWER, PLASTIC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Interface IC Type | SCSI BUS TERMINATOR | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.89 mm | |
Number of Functions | 1 | |
Number of Signal Lines | 9 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Pull-up Resistance-Nom | 110 Ω | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 3.8 V | |
Supply Voltage-Nom | 4.75 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for UC5604DP
This table gives cross-reference parts and alternative options found for UC5604DP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC5604DP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC5603DPR | 9-Line 5V SE Terminator for SCSI and Fast SCSI 16-SOIC 0 to 70 | Texas Instruments | UC5604DP vs UC5603DPR |
UC5604DPTR | Cost Reduced 9-Line 5V Terminator for SCSI and Fast SCSI 16-SOIC 0 to 70 | Texas Instruments | UC5604DP vs UC5604DPTR |