-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Current Mode PWM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH9079
|
Newark | Pwm Ctrl, 500Khz, 0 To 70Deg C, Supply Voltage Min:-, Supply Voltage Max:-, Ic Case/Package:Soic, No. Of Pins:8Pins, Operating Temperature Min:0°C, Operating Temperature Max:70°C, Product Range:-, Qualification:-, Frequency:500Khz Rohs Compliant: Yes |Stmicroelectronics UC3844BD1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5243 |
|
$0.3030 / $0.3310 | Buy Now |
DISTI #
497-18661-ND
|
DigiKey | IC REG CTRLR BST FLYBK ISO 8-SO Min Qty: 1 Lead time: 14 Weeks Container: Tube |
4142 In Stock |
|
$0.3390 / $0.6400 | Buy Now |
DISTI #
UC3844BD1
|
Avnet Americas | Current Mode PWM Controller 1A 8-Pin SO N - Rail/Tube (Alt: UC3844BD1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 4000 |
|
$0.3214 | Buy Now |
DISTI #
64AH9079
|
Avnet Americas | Current Mode PWM Controller 1A 8-Pin SO N - Bulk (Alt: 64AH9079) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 1688 Partner Stock |
|
$0.4480 / $0.9830 | Buy Now |
DISTI #
511-UC3844BD1
|
Mouser Electronics | Switching Controllers PWM CONTROLLER RoHS: Compliant | 5147 |
|
$0.3390 / $0.6400 | Buy Now |
|
STMicroelectronics | Current Mode PWM RoHS: Compliant Min Qty: 1 | 5152 |
|
$0.4500 / $0.8800 | Buy Now |
|
Future Electronics | UC3844B Series 250 kHz High Performance Current Mode PWM Controller - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 100 Container: Tube | 0Tube |
|
$0.3650 / $0.4250 | Buy Now |
|
Bristol Electronics | 919 |
|
RFQ | ||
|
Bristol Electronics | 27 |
|
RFQ | ||
|
Quest Components | Swithed-Mode Power Supply Controller, Current Mode Type, Bi-Polar, 8 Pin, Plastic, SOP | 66 |
|
$0.3980 / $0.5970 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UC3844BD1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
UC3844BD1
STMicroelectronics
Current Mode PWM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SO-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 11.5 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 500 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for UC3844BD1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC3844BD1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC3844BD1013TR | Current Mode PWM | STMicroelectronics | UC3844BD1 vs UC3844BD1013TR |
E-UC3844BD1 | Current Mode PWM | STMicroelectronics | UC3844BD1 vs E-UC3844BD1 |