-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Current Mode PWM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC9704
|
Newark | Pwm Cont, Current Mode, 500Khz, Soic-8, Supply Voltage Min:-, Supply Voltage Max:-, Ic Case/Package:Soic, No. Of Pins:8Pins, Operating Temperature Min:-25°C, Operating Temperature Max:85°C, Product Range:-, Qualification:- Rohs Compliant: Yes |Stmicroelectronics UC2845BD1013TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7922 |
|
$0.5760 / $1.2700 | Buy Now |
DISTI #
497-3679-1-ND
|
DigiKey | IC REG CTRLR BOOST/FLYBACK 8SOIC Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7460 In Stock |
|
$0.4512 / $1.1600 | Buy Now |
DISTI #
UC2845BD1013TR
|
Avnet Americas | Current Mode PWM Controller 1A 8-Pin SO N T/R - Tape and Reel (Alt: UC2845BD1013TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.4425 / $0.4615 | Buy Now |
DISTI #
51AC9704
|
Avnet Americas | Current Mode PWM Controller 1A 8-Pin SO N T/R - Product that comes on tape, but is not reeled (Alt: 51AC9704) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 37 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$0.8850 / $1.2700 | Buy Now |
DISTI #
511-UC2845BD1013TR
|
Mouser Electronics | Switching Controllers 0.5mA Current Mode RoHS: Compliant | 3905 |
|
$0.4680 / $1.1900 | Buy Now |
|
STMicroelectronics | Current Mode PWM RoHS: Compliant Min Qty: 1 | 3905 |
|
$0.6600 / $1.1700 | Buy Now |
|
Future Electronics | UC2845 Series 30 V 17 mA High Performance Current Mode PWM Controller - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.4350 | Buy Now |
|
Future Electronics | UC2845 Series 30 V 17 mA High Performance Current Mode PWM Controller - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.4350 / $0.4650 | Buy Now |
DISTI #
UC2845BD1013TR
|
TME | IC: PMIC, PWM controller, 1A, 48÷500kHz, Ch: 1, SO8, boost,flyback Min Qty: 1 | 14446 |
|
$0.5330 / $1.1000 | Buy Now |
|
Ameya Holding Limited | UC2845 Series 30 V 17 mA High Performance Current Mode PWM Controller - SOIC-8 | 11418 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UC2845BD1013TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
UC2845BD1013TR
STMicroelectronics
Current Mode PWM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SO-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 37 Weeks, 4 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 8.2 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 500 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for UC2845BD1013TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC2845BD1013TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC2845AD1013TR | 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO8, SO-8 | STMicroelectronics | UC2845BD1013TR vs UC2845AD1013TR |
TL2845DG4-8 | Economy single ended 500KHz current mode PWM controller with 8.4V/7.6V UVLO 50% duty cycle, -40-85C 8-SOIC -40 to 85 | Texas Instruments | UC2845BD1013TR vs TL2845DG4-8 |
UC2845AD1 | 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO8, SO-8 | STMicroelectronics | UC2845BD1013TR vs UC2845AD1 |
UC2845BD1 | Current Mode PWM | STMicroelectronics | UC2845BD1013TR vs UC2845BD1 |