Part Details for MIC38HC44-1YM by Microchip Technology Inc
Overview of MIC38HC44-1YM by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIC38HC44-1YM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99Y1976
|
Newark | Monolithic Smps Controller 14 Soic .150In Tube Rohs Compliant: Yes |Microchip MIC38HC44-1YM Min Qty: 216 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8000 | Buy Now |
DISTI #
MIC38HC44-1YM-ND
|
DigiKey | IC OFFLINE SW MULT TOP 14SOIC Min Qty: 216 Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.7100 | Buy Now |
DISTI #
MIC38HC44-1YM
|
Avnet Americas | MONOLITHIC SMPS CONTROLLER - Rail/Tube (Alt: MIC38HC44-1YM) RoHS: Compliant Min Qty: 216 Package Multiple: 54 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$2.7100 / $3.5900 | Buy Now |
DISTI #
998-MIC38HC44-1YM
|
Mouser Electronics | Switching Controllers Monolithic SMPS Controller RoHS: Compliant | 0 |
|
$2.7100 / $3.5900 | Order Now |
DISTI #
MIC38HC44-1YM
|
Microchip Technology Inc | Monolithic SMPS Controller, Projected EOL: 2039-10-18 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.0800 / $3.5900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 54 Package Multiple: 54 | 0 |
|
$1.6400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6200 / $1.9400 | Buy Now |
|
NAC | Monolithic SMPS Controller - Package: 14 SOIC .150in TUBE RoHS: Compliant Min Qty: 216 Package Multiple: 54 Container: Tube | 0 |
|
$1.7000 / $2.0900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.6200 / $1.9400 | Buy Now |
Part Details for MIC38HC44-1YM
MIC38HC44-1YM CAD Models
MIC38HC44-1YM Part Data Attributes:
|
MIC38HC44-1YM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC38HC44-1YM
Microchip Technology Inc
IC,SMPS CONTROLLER,CURRENT-MODE,BICMOS,SOP,14PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOP, SOP14,.25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 12 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 5.1 V | |
Output Voltage-Min | 4.9 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 6 mA | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 500 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
Alternate Parts for MIC38HC44-1YM
This table gives cross-reference parts and alternative options found for MIC38HC44-1YM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC38HC44-1YM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC38HC44-1BM | 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO14, PLASTIC, SOIC-14 | Rochester Electronics LLC | MIC38HC44-1YM vs MIC38HC44-1BM |