-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Current Mode PWM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC7923
|
Newark | Pwm Controller, 500Khz, 15V, Soic-8, Supply Voltage Min:11V, Supply Voltage Max:30V, Ic Case/Package:Soic, No. Of Pins:8Pins, Operating Temperature Min:0°C, Operating Temperature Max:70°C, Product Range:-, Qualification:-, Msl:- Rohs Compliant: Yes |Stmicroelectronics UC3843BD1013TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5040 / $0.9640 | Buy Now |
DISTI #
38AH9503
|
Newark | Ind. & Power Conv. Rohs Compliant: Yes |Stmicroelectronics UC3843BD1013TR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3910 / $0.5290 | Buy Now |
DISTI #
497-3681-1-ND
|
DigiKey | IC REG CTRLR BOOST/FLYBACK 8SOIC Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16632 In Stock |
|
$0.3467 / $0.9200 | Buy Now |
DISTI #
UC3843BD1013TR
|
Avnet Americas | Current Mode PWM Controller 1A 8-Pin SO N T/R - Tape and Reel (Alt: UC3843BD1013TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3510 / $0.3661 | Buy Now |
DISTI #
511-UC3843BD1013TR
|
Mouser Electronics | Switching Controllers 0.5mA Current Mode RoHS: Compliant | 9477 |
|
$0.3460 / $0.6700 | Buy Now |
|
STMicroelectronics | Current Mode PWM RoHS: Compliant Min Qty: 1 | 9477 |
|
$0.4100 / $0.6600 | Buy Now |
|
Future Electronics | UC3843B Series 30 V 17 mA High Performance Current Mode PWM Controller - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 47500Reel |
|
$0.3300 / $0.3450 | Buy Now |
|
Future Electronics | UC3843B Series 30 V 17 mA High Performance Current Mode PWM Controller - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.3300 / $0.3550 | Buy Now |
|
Future Electronics | UC3843B Series 30 V 17 mA High Performance Current Mode PWM Controller - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.3300 / $0.3550 | Buy Now |
|
Bristol Electronics | 7888 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UC3843BD1013TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
UC3843BD1013TR
STMicroelectronics
Current Mode PWM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SO-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 8.2 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 500 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for UC3843BD1013TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC3843BD1013TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC3843AD1 | 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO8, SO-8 | STMicroelectronics | UC3843BD1013TR vs UC3843AD1 |
UC3843BD1 | Current Mode PWM | STMicroelectronics | UC3843BD1013TR vs UC3843BD1 |
UC3843AD1013TR | 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO8, SO-8 | STMicroelectronics | UC3843BD1013TR vs UC3843AD1013TR |