Part Details for UC3525AQTRG3 by Texas Instruments
Overview of UC3525AQTRG3 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UC3525AQTRG3
UC3525AQTRG3 CAD Models
UC3525AQTRG3 Part Data Attributes
|
UC3525AQTRG3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC3525AQTRG3
Texas Instruments
0.5A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PQCC20, GREEN, PLASTIC, LCC-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QLCC | |
Package Description | QCCJ, LDCC20,.4SQ | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 35 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 20 V | |
JESD-30 Code | S-PQCC-J20 | |
Length | 8.965 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC20,.4SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 500 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 2.54 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8.965 mm |
Alternate Parts for UC3525AQTRG3
This table gives cross-reference parts and alternative options found for UC3525AQTRG3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC3525AQTRG3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC2525BQTR | 0.5A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PQCC20, PLASTIC, LCC-20 | Texas Instruments | UC3525AQTRG3 vs UC2525BQTR |
UC3525AQTR | 0.5A SWITCHING CONTROLLER, 400kHz SWITCHING FREQ-MAX, PQCC20, GREEN, PLASTIC, LCC-20 | Texas Instruments | UC3525AQTRG3 vs UC3525AQTR |
UC3525AQ | 0.5 A SWITCHING CONTROLLER, 500 kHz SWITCHING FREQ-MAX, PQCC20, PLASTIC, LCC-20 | Rochester Electronics LLC | UC3525AQTRG3 vs UC3525AQ |
UC3525BQTR | 0.5A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PQCC20 | Texas Instruments | UC3525AQTRG3 vs UC3525BQTR |
UC3525AQG3 | Regulating Pulse Width Modulators 20-PLCC 0 to 70 | Texas Instruments | UC3525AQTRG3 vs UC3525AQG3 |
UC2525BQ | Switching Controller, Voltage-mode, 0.5A, 500kHz Switching Freq-Max, BIPolar, PQCC20, PLASTIC, LCC-20 | Unitrode Corporation | UC3525AQTRG3 vs UC2525BQ |
UC3525AQ | Regulating Pulse Width Modulators 20-PLCC 0 to 70 | Texas Instruments | UC3525AQTRG3 vs UC3525AQ |
UC2525BQ | Switching Controller, Voltage-mode, 0.5A, 500kHz Switching Freq-Max, BIPolar, PQCC20, PLASTIC, LCC-20 | Unitrode Corp (RETIRED) | UC3525AQTRG3 vs UC2525BQ |
UC2525AQ | 0.5A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PQCC20, PLASTIC, LCC-20 | Texas Instruments | UC3525AQTRG3 vs UC2525AQ |