-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PWM Controller programmable frequency up to 430khz, 1500-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K1770
|
Newark | Pwm Controller, 430Khz, Dip-16, Supply Voltage Min:8V, Supply Voltage Max:35V, Ic Case/Package:Dip, No. Of Pins:16Pins, Ic Mounting:Through Hole, Operating Temperature Min:0°C, Operating Temperature Max:70°C, Product Range:-, Msl:-Rohs Compliant: Yes |Onsemi KA3525A Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
31Y2110
|
Newark | Pwm Controller, 430Khz, 8-35V, Dip-16, Input Voltage:-, Output Voltage:5.1V, Output Current:500Ma, Supply Voltage Min:8V, Supply Voltage Max:35V, Controller Ic Case Style:Dip, No. Of Pins:16Pins, Frequency:430Khz, Operating Rohs Compliant: Yes |Onsemi KA3525A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.6460 / $1.5200 | Buy Now |
|
Ameya Holding Limited | SMPS Controller upto 430khz | 1500 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC REG CTRLR 16DIP | 8965 |
|
$0.9073 / $1.6153 | Buy Now |
|
LCSC | 60Hz430kHz 7V20V DIP-16 AC-DC Controllers Regulators ROHS | 8965 |
|
$0.8032 / $1.4206 | Buy Now |
|
Sense Electronic Company Limited | PDIP-16 | 45000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KA3525A
onsemi
Buy Now
Datasheet
|
Compare Parts:
KA3525A
onsemi
PWM Controller programmable frequency up to 430khz, 1500-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ONSEMI | |
Package Description | DIP-16 | |
Manufacturer Package Code | 648-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 11 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 35 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 20 V | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Length | 19.4 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 430 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for KA3525A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KA3525A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KA3525A | Switching Controller, Voltage-mode, 0.5A, 400kHz Switching Freq-Max, BIPolar, PDIP16, 0.300 INCH, DIP-16 | Samsung Semiconductor | KA3525A vs KA3525A |