-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Voltage Mode PWM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38Y7921
|
Newark | Pwm Ctrl, 500Khz, 0 To 70Deg C, Supply Voltage Min:8V, Supply Voltage Max:35V, Ic Case/Package:Nsoic, No. Of Pins:16Pins, Operating Temperature Min:0°C, Operating Temperature Max:70°C, Product Range:-, Qualification:- Rohs Compliant: Yes |Stmicroelectronics SG3525AP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13501 |
|
$1.3900 / $2.8600 | Buy Now |
DISTI #
96AC3660
|
Newark | Pwm Controllers Rohs Compliant: Yes |Stmicroelectronics SG3525AP Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 2000 |
|
$1.1100 | Buy Now |
DISTI #
497-2993-5-ND
|
DigiKey | IC REG CTRLR BCK/PSH-PULL 16SOIC Min Qty: 1 Lead time: 16 Weeks Container: Tube |
1149 In Stock |
|
$1.0648 / $2.4200 | Buy Now |
DISTI #
SG3525AP
|
Avnet Americas | Voltage Mode PWM Controller 500mA 16-Pin SO N - Rail/Tube (Alt: SG3525AP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tube | 2000 |
|
$0.9704 / $1.1042 | Buy Now |
DISTI #
38Y7921
|
Avnet Americas | Voltage Mode PWM Controller 500mA 16-Pin SO N - Bulk (Alt: 38Y7921) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 444 Partner Stock |
|
$1.5200 / $2.8700 | Buy Now |
DISTI #
511-SG3525AP
|
Mouser Electronics | Switching Controllers Voltage Mode w/Sync RoHS: Compliant | 1078 |
|
$1.1300 / $2.5200 | Buy Now |
|
STMicroelectronics | Voltage Mode PWM RoHS: Compliant Min Qty: 1 | 1074 |
|
$1.4700 / $2.4700 | Buy Now |
|
Future Electronics | SG3525 Series 35 V 20 mA PWM Regulating Pulse Width Modulator - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Container: Tube | 1589Tube |
|
$1.0200 / $1.1600 | Buy Now |
|
Future Electronics | SG3525 Series 35 V 20 mA PWM Regulating Pulse Width Modulator - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$1.0200 / $1.1600 | Buy Now |
|
Bristol Electronics | 288 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SG3525AP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SG3525AP
STMicroelectronics
Voltage Mode PWM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SO-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 35 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 20 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SO16(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 500 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SG3525AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG3525AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG3525ADWR2 | 0.5A SWITCHING CONTROLLER, 400kHz SWITCHING FREQ-MAX, PDSO16, PLASTIC, SO-16 | Motorola Mobility LLC | SG3525AP vs SG3525ADWR2 |
SG3525ADW | Switching Controller, 0.4A, 500kHz Switching Freq-Max, PDSO16 | Microchip Technology Inc | SG3525AP vs SG3525ADW |
SG3525ADW | Switching Controller, Voltage-mode, 0.5A, 500kHz Switching Freq-Max, BIPolar, PDSO16, ROHS COMPLIANT, PLASTIC, SOIC-16 | Microsemi Corporation | SG3525AP vs SG3525ADW |
SG3525ADWR2 | Switching Controller, Voltage-mode, 0.5A, 400kHz Switching Freq-Max, BIPolar, PDSO16, PLASTIC, SO-16 | Motorola Semiconductor Products | SG3525AP vs SG3525ADWR2 |
SG3525ADWR2G | 0.5A SWITCHING CONTROLLER, 400kHz SWITCHING FREQ-MAX, PDSO16, PLASTIC, LEAD FREE, SOIC-16 | Rochester Electronics LLC | SG3525AP vs SG3525ADWR2G |
SG3525ADWG | PWM Controller, SO-16 WB, 47-TUBE | onsemi | SG3525AP vs SG3525ADWG |
SG2525AP | Voltage Mode PWM | STMicroelectronics | SG3525AP vs SG2525AP |
SG3525ADWR2G | PWM Controller, SO-16 WB, 1000-REEL | onsemi | SG3525AP vs SG3525ADWR2G |