There are no models available for this part yet.
Overview of UC2824N by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for UC2824N by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-UC2824N-ND
|
DigiKey | IC REG CTRLR BOOST 16DIP Min Qty: 21 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
29871 In Stock |
|
$14.4600 | Buy Now | |
DISTI #
UC2824N-ND
|
DigiKey | IC REG CTRLR BOOST 16DIP Min Qty: 21 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$15.8678 | Buy Now | |
DISTI #
595-UC2824N
|
Mouser Electronics | Switching Controllers High Speed PWM Controller RoHS: Compliant | 47 |
|
$15.6400 / $19.5200 | Buy Now | |
DISTI #
J56:1989_00149171
|
Arrow Electronics | Resonant Controllers 5.1V 500mA 1000kHz 16-Pin PDIP Tube RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 6 Weeks | Europe - 125 |
|
$13.4400 / $14.2100 | Buy Now | |
Rochester Electronics | UC2824 High Speed PWM Controller RoHS: Compliant Status: Active Min Qty: 1 | 29871 |
|
$12.4100 / $14.6000 | Buy Now | ||
DISTI #
UC2824N
|
TME | IC: PMIC, resonant mode controller, DIP16, -40÷85°C, 9.2÷30V, tube Min Qty: 1 | 0 |
|
$18.5000 / $25.8000 | RFQ |
CAD Models for UC2824N by Texas Instruments
Part Data Attributes for UC2824N by Texas Instruments
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
DIP
|
Package Description
|
DIP-16
|
Pin Count
|
16
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
ALSO OPERATES IN CURRENT MODE
|
Analog IC - Other Type
|
SWITCHING CONTROLLER
|
Control Mode
|
CURRENT/VOLTAGE-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
30 V
|
Input Voltage-Min
|
10 V
|
Input Voltage-Nom
|
15 V
|
JESD-30 Code
|
R-PDIP-T16
|
JESD-609 Code
|
e4
|
Length
|
19.3 mm
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
1.5 A
|
Output Voltage-Max
|
5.2 V
|
Output Voltage-Min
|
5 V
|
Output Voltage-Nom
|
5.1 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP16,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5.33 mm
|
Supply Voltage-Max (Vsup)
|
30 V
|
Supply Voltage-Min (Vsup)
|
9.2 V
|
Surface Mount
|
NO
|
Switcher Configuration
|
Boost
|
Switching Frequency-Max
|
1000 kHz
|
Technology
|
BIPOLAR
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
7.62 mm
|
Alternate Parts for UC2824N
This table gives cross-reference parts and alternative options found for UC2824N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC2824N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC2824J | 1.5A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, CDIP16, CERAMIC, DIP-16 | Texas Instruments | UC2824N vs UC2824J |
UC3824J | 2A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, CDIP16 | Texas Instruments | UC2824N vs UC3824J |
UC2824NG4 | 2A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDIP16, GREEN, PLASTIC, DIP-16 | Texas Instruments | UC2824N vs UC2824NG4 |
UC3824N | 1.5 A SWITCHING CONTROLLER, 1000 kHz SWITCHING FREQ-MAX, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | UC2824N vs UC3824N |
UC1824J | Switching Controller, Voltage-mode, 2A, 1000kHz Switching Freq-Max, BIPolar, CDIP16, | Unitrode Corp (RETIRED) | UC2824N vs UC1824J |
Related Parts for UC2824N
-
UC2824QSwitching Regulator or Controllers
-
UC1835JOther Analog ICs
-
UC2543NG4Power Management Circuits
-
FDD8451Power Field-Effect Transistors
-
LMV822MOperational Amplifiers
-
TPS76801QPWPLinear Regulator ICs
-
UC2637NMotion Control Electronics
-
UC2714DPG4MOSFET Drivers
-
TV04A430JB-GTransient Suppressors