UC2824N vs UC1825AL/883BC feature comparison

UC2824N Texas Instruments

Buy Now Datasheet

UC1825AL/883BC Unitrode Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC UNITRODE CORP
Part Package Code DIP
Package Description DIP-16 ,
Pin Count 16
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature ALSO OPERATES IN CURRENT MODE
Analog IC - Other Type SWITCHING CONTROLLER SWITCHING CONTROLLER
Control Mode CURRENT/VOLTAGE-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 30 V 20 V
Input Voltage-Min 10 V 8.8 V
Input Voltage-Nom 15 V
JESD-30 Code R-PDIP-T16 S-CQCC-N20
JESD-609 Code e4
Length 19.3 mm
Number of Functions 1 1
Number of Terminals 16 20
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Current-Max 1.5 A 2.2 A
Output Voltage-Max 5.2 V
Output Voltage-Min 5 V
Output Voltage-Nom 5.1 V
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code DIP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.33 mm
Supply Voltage-Max (Vsup) 30 V
Supply Voltage-Min (Vsup) 9.2 V
Surface Mount NO YES
Switcher Configuration Boost PUSH-PULL
Switching Frequency-Max 1000 kHz 1000 kHz
Technology BIPOLAR BIPOLAR
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form THROUGH-HOLE NO LEAD
Terminal Pitch 2.54 mm
Terminal Position DUAL QUAD
Width 7.62 mm
Base Number Matches 2 1
Category CO2 Kg 12.04
Compliance Temperature Grade Military: -55C to +125C
Supply Current-Max (Isup) 36 mA

Compare UC2824N with alternatives

Compare UC1825AL/883BC with alternatives