Power Circuits
UC2824NG4
Texas Instruments
Description: 2A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDIP16, GREEN, PLASTIC, DIP-16

Overview of UC2824NG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 5 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for UC2824NG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for UC2824NG4 by Texas Instruments

UC2824NG4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
DIP, DIP16,.3
Pin Count
16
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
CURRENT MODE OPERATION ALSO POSSIBLE
Analog IC - Other Type
SWITCHING CONTROLLER
Control Mode
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
30 V
Input Voltage-Min
8.8 V
Input Voltage-Nom
15 V
JESD-30 Code
R-PDIP-T16
JESD-609 Code
e4
Length
19.305 mm
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
2 A
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Surface Mount
NO
Switcher Configuration
PUSH-PULL
Switching Frequency-Max
1000 kHz
Technology
BIPOLAR
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. UC2824NG4
    Texas Instruments
    2A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDIP16, GREEN, PLASTIC, DIP-16
    VS

Alternate Parts for UC2824NG4

This table gives cross-reference parts and alternative options found for UC2824NG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC2824NG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UC2824J 1.5A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, CDIP16, CERAMIC, DIP-16 Texas Instruments UC2824NG4 vs UC2824J
UC3824J 2A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, CDIP16 Texas Instruments UC2824NG4 vs UC3824J
UC3824N 1.5 A SWITCHING CONTROLLER, 1000 kHz SWITCHING FREQ-MAX, PDIP16, PLASTIC, DIP-16 Rochester Electronics LLC UC2824NG4 vs UC3824N
UC1824J Switching Controller, Voltage-mode, 2A, 1000kHz Switching Freq-Max, BIPolar, CDIP16, Unitrode Corp (RETIRED) UC2824NG4 vs UC1824J
UC2824N 30-V, 1.5A double ended 1MHz PWM controller with 9.2V/8.4V UVLO, 80% duty cycle, -40C to 85C 16-PDIP -40 to 85 Texas Instruments UC2824NG4 vs UC2824N
Part Number Description Manufacturer Compare
UC1823J/883B Switching Controller, Current-mode, 2A, 1000kHz Switching Freq-Max, BIPolar, CDIP16, Unitrode Corp (RETIRED) UC2824NG4 vs UC1823J/883B
UC1825AL/883BC Switching Controller, Current-mode, 2.2A, 1000kHz Switching Freq-Max, BIPolar, CQCC20, Unitrode Corporation UC2824NG4 vs UC1825AL/883BC
5962-87681012X Switching Controller, Current-mode, 2A, 1000kHz Switching Freq-Max, BIPolar, CQCC20, Unitrode Corp (RETIRED) UC2824NG4 vs 5962-87681012X
5962-87681022X Switching Controller, Current-mode, 2.2A, 1000kHz Switching Freq-Max, BIPolar, CQCC20, Unitrode Corp (RETIRED) UC2824NG4 vs 5962-87681022X
5962-8768101V2A Switching Controller, 2A, CQCC20, CERAMIC, LCC-20 Defense Logistics Agency UC2824NG4 vs 5962-8768101V2A
UC1825BJ/883BC Switching Controller, Current-mode, 2.2A, 1000kHz Switching Freq-Max, BIPolar, CDIP16, Unitrode Corp (RETIRED) UC2824NG4 vs UC1825BJ/883BC
5962-8768102EX Switching Controller, Current-mode, 2.2A, 1000kHz Switching Freq-Max, BIPolar, CDIP16, Unitrode Corp (RETIRED) UC2824NG4 vs 5962-8768102EX
SG3825CJ Switching Controller, Current-mode, 2A, 1500kHz Switching Freq-Max, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 Microsemi Corporation UC2824NG4 vs SG3825CJ
UC3825NG4 Ehanced 30V, 1.5A double ended PWM controller with 9.2V/8.4V UVLO and 85% duty cycle , 0C to 70C 16-PDIP 0 to 70 Texas Instruments UC2824NG4 vs UC3825NG4
5962-8768101VEX 1A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, CDIP16, DIP-16 Texas Instruments UC2824NG4 vs 5962-8768101VEX

Related Parts for UC2824NG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UC2824NG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UC2824NG4 by Texas Instruments

  • Please alert me when UC2824NG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UC2824NG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UC2824NG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UC2824NG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UC2824NG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UC2824NG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: