Drivers And Interfaces
UC2715NG4
Texas Instruments
Description: Complementary Switch FET Drivers with Auxiliary Output 8-PDIP -40 to 85

Overview of UC2715NG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for UC2715NG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UC2715NG4 by Texas Instruments

UC2715NG4
Texas Instruments
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
DIP, DIP8,.3
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Driver Number of Bits
2
High Side Driver
YES
Interface IC Type
BUFFER OR INVERTER BASED MOSFET DRIVER
JESD-30 Code
R-PDIP-T8
JESD-609 Code
e4
Length
9.81 mm
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.2 A
Output Peak Current Limit-Nom
2 A
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max
20 V
Supply Voltage-Min
7 V
Supply Voltage-Nom
15 V
Surface Mount
NO
Technology
BIPOLAR
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Turn-off Time
0.1 µs
Turn-on Time
0.1 µs
Width
7.62 mm
Want to compare parts?
  1. UC2715NG4
    Texas Instruments
    Complementary Switch FET Drivers with Auxiliary Output 8-PDIP -40 to 85
    VS

Alternate Parts for UC2715NG4

This table gives cross-reference parts and alternative options found for UC2715NG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC2715NG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UC2715J Buffer/Inverter Based MOSFET Driver, 2A, BIPolar, CDIP8, Unitrode Corp (RETIRED) UC2715NG4 vs UC2715J
UC3715NG4 Complementary Switch FET Drivers with Auxiliary Output 8-PDIP 0 to 70 Texas Instruments UC2715NG4 vs UC3715NG4
UC2715J Buffer/Inverter Based MOSFET Driver, 2A, BIPolar, CDIP8, Unitrode Corporation UC2715NG4 vs UC2715J
Part Number Description Manufacturer Compare
UC2715DTRG4 Complementary Switch FET Drivers with Auxiliary Output 8-SOIC -40 to 85 Texas Instruments UC2715NG4 vs UC2715DTRG4
UC2715DPG4 2A BUF OR INV BASED MOSFET DRIVER, PDSO16, GREEN, SOIC-16 Texas Instruments UC2715NG4 vs UC2715DPG4
UC2715J Buffer/Inverter Based MOSFET Driver, 2A, BIPolar, CDIP8, Unitrode Corporation UC2715NG4 vs UC2715J
UC3715NG4 Complementary Switch FET Drivers with Auxiliary Output 8-PDIP 0 to 70 Texas Instruments UC2715NG4 vs UC3715NG4
UC2715DP Complementary Switch FET Drivers with Auxiliary Output 16-SOIC -40 to 85 Texas Instruments UC2715NG4 vs UC2715DP
UC3715DPG4 Complementary Switch FET Drivers with Auxiliary Output 16-SOIC 0 to 70 Texas Instruments UC2715NG4 vs UC3715DPG4
UC2715DG4 2A BUF OR INV BASED MOSFET DRIVER, PDSO8, GREEN, SOIC-8 Texas Instruments UC2715NG4 vs UC2715DG4
UC1715J883B Complementary Switch FET Drivers 8-CDIP -55 to 125 Texas Instruments UC2715NG4 vs UC1715J883B
UC3715DG4 0.5-A/1-A dual-channel gate driver with single input and programmable ch-to-ch delay 8-SOIC 0 to 70 Texas Instruments UC2715NG4 vs UC3715DG4
UC3715DTRG4 Complementary Switch FET Drivers with Auxiliary Output 8-SOIC 0 to 70 Texas Instruments UC2715NG4 vs UC3715DTRG4

Related Parts for UC2715NG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UC2715NG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UC2715NG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of UC2715NG4 would you like to use for your alert(s)?
  • Please alert me when UC2715NG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UC2715NG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UC2715NG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UC2715NG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UC2715NG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UC2715NG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: