Parametric results for: UC2715NG4 under MOSFET Drivers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: uc2715ng4
Select parts from the table below to compare.
Compare
Compare
UC2715NG4
Texas Instruments
Check for Price Buy No Yes Obsolete 15 V 2 2 A 100 ns 100 ns BUFFER OR INVERTER BASED MOSFET DRIVER BIPOLAR YES 1 200 mA 20 V 7 V NO INDUSTRIAL R-PDIP-T8 Not Qualified e4 85 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NICKEL PALLADIUM GOLD THROUGH-HOLE 2.54 mm DUAL 9.81 mm 5.08 mm 7.62 mm TEXAS INSTRUMENTS INC DIP DIP, DIP8,.3 8 compliant EAR99 8542.39.00.01