Drivers And Interfaces
UC2710N
Description: 6-A/6-A single-channel gate driver with 5-V UVLO, split ground, and 6-A peak output current 8-PDIP -40 to 85

Overview of UC2710N by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for UC2710N by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-UC2710N-TI-ND
DigiKey IC GATE DRVR LOW-SIDE 8DIP Min Qty: 32 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT 1763
In Stock
  • 32 $9.4500
$9.4500 Buy Now
DISTI # 296-2399-5-ND
DigiKey IC GATE DRVR LOW-SIDE 8DIP Min Qty: 32 Lead time: 6 Weeks Container: Tube Temporarily Out of Stock
  • 100 $10.7783
$10.7783 Buy Now
DISTI # 595-UC2710N
Mouser Electronics Gate Drivers Comp High Current RoHS: Compliant 5
  • 1 $13.8800
  • 10 $12.7600
  • 50 $12.2300
  • 100 $11.1100
  • 250 $10.8400
  • 500 $10.5200
$10.5200 / $13.8800 Buy Now
Rochester Electronics UC2710 Complementary High Current MOSFET Driver RoHS: Compliant Status: Active Min Qty: 1 1763
  • 1 $9.5500
  • 25 $9.3600
  • 100 $8.9700
  • 500 $8.5900
  • 1,000 $8.1200
$8.1200 / $9.5500 Buy Now

CAD Models for UC2710N by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for UC2710N by Texas Instruments

UC2710N
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
PLASTIC, DIP-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
High Side Driver
NO
Input Characteristics
STANDARD
Interface IC Type
BUFFER OR INVERTER BASED MOSFET DRIVER
JESD-30 Code
R-PDIP-T8
JESD-609 Code
e4
Length
9.78 mm
Number of Channels
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
TOTEM-POLE
Output Current-Max
6 A
Output Peak Current Limit-Nom
0.5 A
Output Polarity
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
5.33 mm
Supply Current-Max
35 mA
Supply Voltage-Max
18 V
Supply Voltage-Min
4.7 V
Supply Voltage-Nom
15 V
Surface Mount
NO
Technology
BIPOLAR
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Turn-off Time
0.08 µs
Turn-on Time
0.07 µs
Width
7.62 mm
Want to compare parts?
  1. UC2710N
    Texas Instruments
    6-A/6-A single-channel gate driver with 5-V UVLO, split ground, and 6-A peak output current 8-PDIP -40 to 85
    VS

Alternate Parts for UC2710N

This table gives cross-reference parts and alternative options found for UC2710N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC2710N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UC2710J 6A BUF OR INV BASED MOSFET DRIVER, CDIP8, CERAMIC, DIP-8 Texas Instruments UC2710N vs UC2710J
UC1710J883B 6-A/6-A single-channel gate driver with 5-V UVLO and split ground 8-CDIP -55 to 125 Texas Instruments UC2710N vs UC1710J883B
UC3710NG4 6-A/6-A single-channel gate driver with 5-V UVLO, thermal shutdown, and split ground 8-PDIP 0 to 70 Texas Instruments UC2710N vs UC3710NG4
5962-0152001QPA 6-A/6-A single-channel gate driver with 5-V UVLO and split ground 8-CDIP -55 to 125 Texas Instruments UC2710N vs 5962-0152001QPA
UC2710NG4 Complementary High Current MOSFET Driver 8-PDIP -40 to 85 Texas Instruments UC2710N vs UC2710NG4
Part Number Description Manufacturer Compare
UC2710J 6A BUF OR INV BASED MOSFET DRIVER, CDIP8, CERAMIC, DIP-8 Texas Instruments UC2710N vs UC2710J
SI8261ABC-C-ISR Buffer/Inverter Based MOSFET Driver, Skyworks Solutions Inc UC2710N vs SI8261ABC-C-ISR
SI8261BCC-C-ISR Buffer/Inverter Based MOSFET Driver, Skyworks Solutions Inc UC2710N vs SI8261BCC-C-ISR
SI8261BBC-C-IP Buffer/Inverter Based MOSFET Driver, Silicon Laboratories Inc UC2710N vs SI8261BBC-C-IP
SI8261AAC-C-ISR Buffer/Inverter Based MOSFET Driver, Skyworks Solutions Inc UC2710N vs SI8261AAC-C-ISR
IR2118STRPBF Buffer/Inverter Based MOSFET Driver, 0.5A, CMOS, PDSO8, MS-012AA, SOIC-8 Infineon Technologies AG UC2710N vs IR2118STRPBF
UC1710J883B 6-A/6-A single-channel gate driver with 5-V UVLO and split ground 8-CDIP -55 to 125 Texas Instruments UC2710N vs UC1710J883B
SI8261BBC-C-IS Buffer/Inverter Based MOSFET Driver, PDSO8, SOIC-8 Skyworks Solutions Inc UC2710N vs SI8261BBC-C-IS
SI8261ABC-C-IP Buffer/Inverter Based MOSFET Driver, Silicon Laboratories Inc UC2710N vs SI8261ABC-C-IP
UC3710NG4 6-A/6-A single-channel gate driver with 5-V UVLO, thermal shutdown, and split ground 8-PDIP 0 to 70 Texas Instruments UC2710N vs UC3710NG4

Related Parts for UC2710N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UC2710N by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UC2710N by Texas Instruments

  • Please alert me when UC2710N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UC2710N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UC2710N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UC2710N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UC2710N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UC2710N by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: