Part Details for UC1524L/883BC by Unitrode Corporation
Overview of UC1524L/883BC by Unitrode Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for UC1524L/883BC
UC1524L/883BC CAD Models
UC1524L/883BC Part Data Attributes
|
UC1524L/883BC
Unitrode Corporation
Buy Now
Datasheet
|
Compare Parts:
UC1524L/883BC
Unitrode Corporation
Switching Regulator/Controller, Voltage-mode, 0.05A, BIPolar, CQCC20,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNITRODE CORP | |
Package Description | QCCN, LCC20,.35SQ | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Control Mode | VOLTAGE-MODE | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e0 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.05 A | |
Package Body Material | CERAMIC | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |
Alternate Parts for UC1524L/883BC
This table gives cross-reference parts and alternative options found for UC1524L/883BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC1524L/883BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC1524L | Switching Regulator/Controller, Voltage-mode, 0.05A, BIPolar, CQCC20, | Unitrode Corporation | UC1524L/883BC vs UC1524L |
UC1524L/883BC | Switching Regulator/Controller, Voltage-mode, 0.05A, BIPolar, CQCC20, | Unitrode Corp (RETIRED) | UC1524L/883BC vs UC1524L/883BC |