Part Details for SG3524N1 by Rochester Electronics LLC
Overview of SG3524N1 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SG3524N1
SG3524N1 CAD Models
SG3524N1 Part Data Attributes
|
SG3524N1
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SG3524N1
Rochester Electronics LLC
Switching Controller
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER |
Alternate Parts for SG3524N1
This table gives cross-reference parts and alternative options found for SG3524N1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG3524N1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG1524N | IC SWITCHING CONTROLLER, PDIP, Switching Regulator or Controller | Linear Technology | SG3524N1 vs SG1524N |
SG2524N-B | Switching Regulator/Controller, Voltage-mode, BIPolar, PDIP16 | Philips Semiconductors | SG3524N1 vs SG2524N-B |
SG3524N-A | Switching Regulator/Controller, Voltage-mode, BIPolar, PDIP16 | Philips Semiconductors | SG3524N1 vs SG3524N-A |
SG2524N-A | Switching Regulator/Controller, Voltage-mode, BIPolar, PDIP16 | Philips Semiconductors | SG3524N1 vs SG2524N-A |
LT3524N | Switching Regulator | Analog Devices Inc | SG3524N1 vs LT3524N |
SG3524N3 | Switching Controller | Rochester Electronics LLC | SG3524N1 vs SG3524N3 |
SG3524N | IC 0.1 A SWITCHING CONTROLLER, 300 kHz SWITCHING FREQ-MAX, PDIP16, PLASTIC, SOT-38-4, DIP-16, Switching Regulator or Controller | NXP Semiconductors | SG3524N1 vs SG3524N |
SG3524NSIIB | Switching Regulator/Controller, Voltage-mode, BIPolar, PDIP16 | Philips Semiconductors | SG3524N1 vs SG3524NSIIB |
SG3524N-B | Switching Regulator/Controller, Voltage-mode, BIPolar, PDIP16 | Philips Semiconductors | SG3524N1 vs SG3524N-B |
SG3524N#PBF | IC,SMPS CONTROLLER,VOLTAGE-MODE,BIPOLAR,DIP,16PIN,PLASTIC | Linear Technology | SG3524N1 vs SG3524N#PBF |