UC1524L/883BC
vs
SG3524N1
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
UNITRODE CORP
|
ROCHESTER ELECTRONICS LLC
|
Package Description |
QCCN, LCC20,.35SQ
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Control Mode |
VOLTAGE-MODE
|
|
JESD-30 Code |
S-XQCC-N20
|
|
JESD-609 Code |
e0
|
|
Number of Terminals |
20
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Output Current-Max |
0.05 A
|
|
Package Body Material |
CERAMIC
|
|
Package Code |
QCCN
|
|
Package Equivalence Code |
LCC20,.35SQ
|
|
Package Shape |
SQUARE
|
|
Package Style |
CHIP CARRIER
|
|
Qualification Status |
Not Qualified
|
|
Screening Level |
38535Q/M;38534H;883B
|
|
Surface Mount |
YES
|
|
Technology |
BIPOLAR
|
|
Temperature Grade |
MILITARY
|
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Terminal Form |
NO LEAD
|
|
Terminal Pitch |
1.27 mm
|
|
Terminal Position |
QUAD
|
|
Base Number Matches |
1
|
1
|
Analog IC - Other Type |
|
SWITCHING CONTROLLER
|
|
|
|
Compare UC1524L/883BC with alternatives
Compare SG3524N1 with alternatives