Part Details for UA78MHV20DB by NXP Semiconductors
Overview of UA78MHV20DB by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UA78MHV20DB
UA78MHV20DB CAD Models
UA78MHV20DB Part Data Attributes
|
UA78MHV20DB
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
UA78MHV20DB
NXP Semiconductors
IC VREG FIXED POSITIVE REGULATOR, MBCY3, TO-39, 3 PIN, Fixed Positive Single Output Standard Regulator
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Part Package Code | TO-39 | |
Package Description | , | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 35 V | |
Input Voltage-Min | 23 V | |
JESD-30 Code | O-MBCY-W3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 21 V | |
Output Voltage1-Min | 19 V | |
Output Voltage1-Nom | 20 V | |
Package Body Material | METAL | |
Package Code | BCY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 5% |
Alternate Parts for UA78MHV20DB
This table gives cross-reference parts and alternative options found for UA78MHV20DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UA78MHV20DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BA178M20T-011 | Fixed Positive Standard Regulator, 20VBIPolar, PSFM3, TO-220FP, 3 PIN | ROHM Semiconductor | UA78MHV20DB vs BA178M20T-011 |
NJM7820FA-(TE1) | Fixed Positive Standard Regulator, 20VBIPolar, PSFM3, TO-220F, 3 PIN | New Japan Radio Co Ltd | UA78MHV20DB vs NJM7820FA-(TE1) |
LM7820CT | Fixed Positive Standard Regulator, 20VPSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | UA78MHV20DB vs LM7820CT |
PJ78M20CM | Fixed Positive Standard Regulator, 20VBIPolar, PSSO2, PLASTIC, TO-252, 3 PIN | Promax-Johnton Electronic Corporation | UA78MHV20DB vs PJ78M20CM |
KIA7820AP | Fixed Positive Standard Regulator, 20VBIPolar, TO-220AB, 3 PIN | KEC | UA78MHV20DB vs KIA7820AP |
UA78MHV20CDB | Fixed Positive Standard Regulator, 20VBIPolar, MBCY3, TO-39, 3 PIN | Signetics | UA78MHV20DB vs UA78MHV20CDB |
NJM78M20FA-(TE1) | Fixed Positive Standard Regulator, 20VBIPolar, PSFM3, PLASTIC, TO-220F, 3 PIN | New Japan Radio Co Ltd | UA78MHV20DB vs NJM78M20FA-(TE1) |
NJM7820DL1A-(TE1) | Fixed Positive Standard Regulator, 20VBIPolar, PSSO2, TO-252, 3 PIN | New Japan Radio Co Ltd | UA78MHV20DB vs NJM7820DL1A-(TE1) |
NJM78L20A-(T1) | Fixed Positive Standard Regulator, 20VBIPolar, PBCY3, TO-92, 3 PIN | New Japan Radio Co Ltd | UA78MHV20DB vs NJM78L20A-(T1) |
KIA78L20F | Fixed Positive Standard Regulator, 20VBIPolar, PSSO3, SOT-89, 3 PIN | KEC | UA78MHV20DB vs KIA78L20F |