Part Details for UA78MHV20CDB by Signetics
Overview of UA78MHV20CDB by Signetics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UA78MHV20CDB
UA78MHV20CDB CAD Models
UA78MHV20CDB Part Data Attributes
|
UA78MHV20CDB
Signetics
Buy Now
Datasheet
|
Compare Parts:
UA78MHV20CDB
Signetics
Fixed Positive Standard Regulator, 20VBIPolar, MBCY3, TO-39, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | TO-39, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 35 V | |
Input Voltage-Min | 23 V | |
JESD-30 Code | O-MBCY-W3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 21 V | |
Output Voltage1-Min | 19 V | |
Output Voltage1-Nom | 20 V | |
Package Body Material | METAL | |
Package Code | BCY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 5% |
Alternate Parts for UA78MHV20CDB
This table gives cross-reference parts and alternative options found for UA78MHV20CDB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UA78MHV20CDB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NJM78M20DL1A | Fixed Positive Standard Regulator, 20VBIPolar, PSSO2, TO-252, 3 PIN | New Japan Radio Co Ltd | UA78MHV20CDB vs NJM78M20DL1A |
NJM78L20A-(TE3) | Fixed Positive Standard Regulator, 20VBIPolar, PBCY3, TO-92, 3 PIN | New Japan Radio Co Ltd | UA78MHV20CDB vs NJM78L20A-(TE3) |
KIA78L20BPV | Fixed Positive Standard Regulator, 20VBIPolar, TO-92, 3 PIN | KEC | UA78MHV20CDB vs KIA78L20BPV |
BA178M020T | Fixed Positive Standard Regulator, 20VBIPolar, PSFM3, TO-220FP, 3 PIN | ROHM Semiconductor | UA78MHV20CDB vs BA178M020T |
BA178020T | Fixed Positive Standard Regulator, 20VBIPolar, PSFM3, TO-220FP, 3 PIN | ROHM Semiconductor | UA78MHV20CDB vs BA178020T |
BA178M20T-011 | Fixed Positive Standard Regulator, 20VBIPolar, PSFM3, TO-220FP, 3 PIN | ROHM Semiconductor | UA78MHV20CDB vs BA178M20T-011 |
NJM78L20A-(T2) | Fixed Positive Standard Regulator, 20VBIPolar, PBCY3, TO-92, 3 PIN | New Japan Radio Co Ltd | UA78MHV20CDB vs NJM78L20A-(T2) |
NJM78M20FA-(TE1) | Fixed Positive Standard Regulator, 20VBIPolar, PSFM3, PLASTIC, TO-220F, 3 PIN | New Japan Radio Co Ltd | UA78MHV20CDB vs NJM78M20FA-(TE1) |
NJM78M20DL1A-(TE2) | Fixed Positive Standard Regulator, 20VBIPolar, PSSO2, TO-252, 3 PIN | New Japan Radio Co Ltd | UA78MHV20CDB vs NJM78M20DL1A-(TE2) |
TA78M20F(TE16L) | IC VREG 20 V FIXED POSITIVE REGULATOR, PSSO2, 2.30 MM PITCH, PLASTIC, HSOP-3, Fixed Positive Single Output Standard Regulator | Toshiba America Electronic Components | UA78MHV20CDB vs TA78M20F(TE16L) |