Part Details for UA78L05ACPKR by Texas Instruments
Overview of UA78L05ACPKR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UA78L05ACPKR
UA78L05ACPKR CAD Models
UA78L05ACPKR Part Data Attributes
|
UA78L05ACPKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UA78L05ACPKR
Texas Instruments
5V FIXED POSITIVE REGULATOR, PSSO3, GREEN, PLASTIC, SOT-89, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-89 | |
Package Description | , TO-243 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.7 V | |
Input Voltage Absolute-Max | 30 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Line Regulation-Max | 0.15% | |
Load Regulation-Max | 0.06% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-243 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1.6 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Pitch | 1.5 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 5% | |
Width | 2.5 mm |
Alternate Parts for UA78L05ACPKR
This table gives cross-reference parts and alternative options found for UA78L05ACPKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UA78L05ACPKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L78L05ACUTR | Positive voltage regulators | STMicroelectronics | UA78L05ACPKR vs L78L05ACUTR |
NJM78L05UA-(TE1) | Fixed Positive Standard Regulator, 5VBIPolar, PSSO3, MINI, PLASTIC, SOT-89, 3 PIN | New Japan Radio Co Ltd | UA78L05ACPKR vs NJM78L05UA-(TE1) |
KA78L05AMTM | Fixed Positive Standard Regulator, 5VBIPolar, PSSO3, SOT-89, 3 PIN | Fairchild Semiconductor Corporation | UA78L05ACPKR vs KA78L05AMTM |
UA78L05AIPKG3 | 100-mA 30-V linear voltage regulator 3-SOT-89 -40 to 125 | Texas Instruments | UA78L05ACPKR vs UA78L05AIPKG3 |
UA78L05ACPKG3 | 100-mA 30-V linear voltage regulator 3-SOT-89 0 to 125 | Texas Instruments | UA78L05ACPKR vs UA78L05ACPKG3 |
UA78L05ACPK | 100-mA 30-V linear voltage regulator 3-SOT-89 0 to 125 | Texas Instruments | UA78L05ACPKR vs UA78L05ACPK |
L78L05ABUTR | Positive voltage regulators | STMicroelectronics | UA78L05ACPKR vs L78L05ABUTR |
L78L05ABU | 5V FIXED POSITIVE REGULATOR, PSSO3, SOT-89, 3 PIN | STMicroelectronics | UA78L05ACPKR vs L78L05ABU |
KA78L05AIMTF | 3-Terminal 0.1A 5V Positive Voltage Regulator, 4000-REEL | onsemi | UA78L05ACPKR vs KA78L05AIMTF |
UA78L05AIPK | 100-mA 30-V linear voltage regulator 3-SOT-89 -40 to 125 | Texas Instruments | UA78L05ACPKR vs UA78L05AIPK |