-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100-mA 30-V linear voltage regulator 3-SOT-89 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UA78L05AIPK by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UA78L05AIPKG3 | Texas Instruments | 100-mA, 30-V VIN positive-voltage linear regulators 3-SOT-89 -40 to 125 | |
UA78L05AIPK | Texas Instruments | 100-mA, 30-V VIN positive-voltage linear regulators 3-SOT-89 -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-17759-1-ND
|
DigiKey | IC REG LINEAR 5V 100MA SOT89-3 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
65540 In Stock |
|
$0.1163 / $0.3200 | Buy Now |
DISTI #
595-UA78L05AIPK
|
Mouser Electronics | Linear Voltage Regulators 5V 100mA Fixed Pos Voltage Regulator RoHS: Compliant | 14549 |
|
$0.1160 / $0.2800 | Buy Now |
DISTI #
V72:2272_07427535
|
Arrow Electronics | LDO Regulator Pos 5V 0.1A 4-Pin(3+Tab) SOT-89 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2324 Container: Cut Strips | Americas - 360 |
|
$0.1193 / $0.1832 | Buy Now |
DISTI #
73578928
|
Verical | LDO Regulator Pos 5V 0.1A 4-Pin(3+Tab) SOT-89 T/R RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 2324 | Americas - 360 |
|
$0.1193 / $0.1397 | Buy Now |
DISTI #
UA78L05AIPK
|
TME | IC: voltage regulator, linear,fixed, 5V, 0.1A, SOT89, SMD, ±3.75% Min Qty: 1 | 990 |
|
$0.1270 / $0.2440 | Buy Now |
|
ComSIT USA | POSITIVE-VOLTAGE REGULATOR Fixed Positive Standard Regulator, 5V, BIPolar, PSSO3 RoHS: Compliant |
|
|
RFQ | |
DISTI #
UA78L05AIPK
|
IBS Electronics | IC REG LDO 5V 0.1A SOT89-3 / LDO Regulator Pos 5V 0.1A 4-Pin(3+, Tab) SOT-89 T/R Min Qty: 275 Package Multiple: 1 | 275 |
|
$0.1820 | Buy Now |
DISTI #
C1S746205011037
|
Chip One Stop | Standard Regulator Pos 5V 0.1A 4-Pin(3+Tab) SOT-89 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 288 |
|
$0.1140 / $0.1620 | Buy Now |
|
LCSC | 100mA 49dB(120Hz) Fixed 5V Positive electrode 20V SOT-89-3 Voltage Regulators - Linear Low Drop Out ... more | 1690 |
|
$0.0975 / $0.1880 | Buy Now |
|
Win Source Electronics | IC REG LDO 5V 0.1A SOT89-3 / LDO Regulator Pos 5V 0.1A 4-Pin(3+Tab) SOT-89 T/R | 347642 |
|
$0.1232 / $0.1847 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UA78L05AIPK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UA78L05AIPK
Texas Instruments
100-mA 30-V linear voltage regulator 3-SOT-89 -40 to 125
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-89 | |
Package Description | SOT-89, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.7 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Line Regulation-Max | 0.15% | |
Load Regulation-Max | 0.06% | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOF | |
Package Equivalence Code | TO-243 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1.6 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.5 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 5% | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for UA78L05AIPK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UA78L05AIPK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
KA78L05AMTF | onsemi | $0.1829 | 3-Terminal 0.1A Positive Voltage Regulator, 4000-REEL | UA78L05AIPK vs KA78L05AMTF |
KA78L05AMTM | Fairchild Semiconductor Corporation | Check for Price | Fixed Positive Standard Regulator, 5VBIPolar, PSSO3, SOT-89, 3 PIN | UA78L05AIPK vs KA78L05AMTM |
NJM78L05UA | New Japan Radio Co Ltd | Check for Price | Fixed Positive Standard Regulator, 5VBIPolar, PSSO3, SOT-89, 3 PIN | UA78L05AIPK vs NJM78L05UA |
L78L05ABU | STMicroelectronics | Check for Price | 5V FIXED POSITIVE REGULATOR, PSSO3, SOT-89, 3 PIN | UA78L05AIPK vs L78L05ABU |
UA78L05ACPK | Texas Instruments | $0.1367 | 100-mA 30-V linear voltage regulator 3-SOT-89 0 to 125 | UA78L05AIPK vs UA78L05ACPK |
UA78L05AIPKG3 | Texas Instruments | Check for Price | 100-mA 30-V linear voltage regulator 3-SOT-89 -40 to 125 | UA78L05AIPK vs UA78L05AIPKG3 |
NJM78L05UA-(TE2) | New Japan Radio Co Ltd | Check for Price | Fixed Positive Standard Regulator, 5VBIPolar, PSSO3, MINI, PLASTIC, SOT-89, 3 PIN | UA78L05AIPK vs NJM78L05UA-(TE2) |
NJM78L05UA-(TE1) | New Japan Radio Co Ltd | Check for Price | Fixed Positive Standard Regulator, 5VBIPolar, PSSO3, MINI, PLASTIC, SOT-89, 3 PIN | UA78L05AIPK vs NJM78L05UA-(TE1) |
KA78L05AM | Fairchild Semiconductor Corporation | Check for Price | Fixed Positive Standard Regulator, 5VBIPolar, PSSO3, SOT-89, 3 PIN | UA78L05AIPK vs KA78L05AM |
UA78L05ACPKR | Texas Instruments | Check for Price | 5V FIXED POSITIVE REGULATOR, PSSO3, GREEN, PLASTIC, SOT-89, 3 PIN | UA78L05AIPK vs UA78L05ACPKR |