Datasheets
MC78L05ABPRMG by: onsemi

Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 5.0 V; TJ = -40°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD

Part Details for MC78L05ABPRMG by onsemi

Overview of MC78L05ABPRMG by onsemi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MC78L05ABPRMG

Part # Distributor Description Stock Price Buy
DISTI # 45J1403
Newark Ic, volt Regulator, fixed,+5V, bipolar, sip,3Pin, plastic Rohs Compliant: Yes |Onsemi MC78L05ABPRMG Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.1440
  • 2,500 $0.1250
  • 10,000 $0.1140
  • 25,000 $0.1130
$0.1130 / $0.1440 Buy Now
DISTI # MC78L05ABPRMGOSCT-ND
DigiKey IC REG LINEAR 5V 100MA TO92-3 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Tape & Box (TB) 3865
In Stock
  • 1 $0.5100
  • 10 $0.4100
  • 25 $0.3748
  • 100 $0.2528
  • 250 $0.2092
  • 500 $0.1918
  • 1,000 $0.1438
  • 2,000 $0.1351
  • 6,000 $0.1264
  • 10,000 $0.1159
  • 50,000 $0.1090
$0.1090 / $0.5100 Buy Now
DISTI # MC78L05ABPRMG
Avnet Americas LDO Regulator Pos 5V 0.1A 3-Pin TO-92 Ammo - Ammo Pack (Alt: MC78L05ABPRMG) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Ammo Pack 0
  • 6,000 $0.1277
  • 10,000 $0.1243
  • 16,000 $0.1208
  • 30,000 $0.1174
  • 60,000 $0.1139
  • 300,000 $0.1105
  • 600,000 $0.1070
$0.1070 / $0.1277 Buy Now
DISTI # 863-MC78L05ABPRMG
Mouser Electronics Linear Voltage Regulators 5V 100mA Positive RoHS: Compliant 2227
  • 1 $0.5000
  • 10 $0.3750
  • 100 $0.1920
  • 1,000 $0.1430
  • 2,000 $0.1260
  • 10,000 $0.1240
$0.1240 / $0.5000 Buy Now
Future Electronics MC78L00A Series 100 mA 5 V Fixed Output Through Hole LDO Regulator - TO-92 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 2000 Container: Ammo Pack 0
Ammo Pack
  • 2,000 $0.1300
  • 4,000 $0.1280
  • 6,000 $0.1260
  • 8,000 $0.1250
  • 10,000 $0.1220
$0.1220 / $0.1300 Buy Now
Future Electronics MC78L00A Series 100 mA 5 V Fixed Output Through Hole LDO Regulator - TO-92 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 2000 Container: Ammo Pack 0
Ammo Pack
  • 2,000 $0.1300
  • 4,000 $0.1280
  • 6,000 $0.1260
  • 8,000 $0.1250
  • 10,000 $0.1220
$0.1220 / $0.1300 Buy Now
Future Electronics MC78L00A Series 100 mA 5 V Fixed Output Through Hole LDO Regulator - TO-92 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 2000 Container: Ammo Pack 0
Ammo Pack
  • 2,000 $0.1300
  • 4,000 $0.1280
  • 6,000 $0.1260
  • 8,000 $0.1250
  • 10,000 $0.1220
$0.1220 / $0.1300 Buy Now
Future Electronics MC78L00A Series 100 mA 5 V Fixed Output Through Hole LDO Regulator - TO-92 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 2000 Container: Ammo Pack 0
Ammo Pack
  • 2,000 $0.1300
  • 4,000 $0.1280
  • 6,000 $0.1260
  • 8,000 $0.1250
  • 10,000 $0.1220
$0.1220 / $0.1300 Buy Now
DISTI # MC78L05ABPRMG
TME IC: voltage regulator, linear,fixed, 5V, 0.1A, TO92, THT, Ammo Pack Min Qty: 1 0
  • 1 $0.2790
  • 10 $0.2250
  • 25 $0.2030
  • 100 $0.1790
  • 250 $0.1610
  • 500 $0.1510
  • 1,000 $0.1400
$0.1400 / $0.2790 RFQ
DISTI # MC78L05ABPRMG
Avnet Silica LDO Regulator Pos 5V 0.1A 3-Pin TO-92 Ammo (Alt: MC78L05ABPRMG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Silica - 0
Buy Now
DISTI # MC78L05ABPRMG
EBV Elektronik LDO Regulator Pos 5V 0.1A 3-Pin TO-92 Ammo (Alt: MC78L05ABPRMG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days EBV - 0
Buy Now
Flip Electronics Stock, ship today 628
  • 1 $0.0870
$0.0870 RFQ

Part Details for MC78L05ABPRMG

MC78L05ABPRMG CAD Models

MC78L05ABPRMG Part Data Attributes:

MC78L05ABPRMG onsemi
Buy Now Datasheet
Compare Parts:
MC78L05ABPRMG onsemi Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 5.0 V; TJ = -40°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD
Pbfree Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ONSEMI
Part Package Code TO-92 (TO-226) 5.33mm Body Height
Package Description TO-92, 3 PIN
Pin Count 3
Manufacturer Package Code 29-10
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 11 Weeks
Samacsys Manufacturer onsemi
Adjustability FIXED
Dropout Voltage1-Nom 1.7 V
Input Voltage Absolute-Max 30 V
Input Voltage-Max 20 V
Input Voltage-Min 7 V
JESD-30 Code O-PBCY-T3
JESD-609 Code e3
Line Regulation-Max 0.15%
Load Regulation-Max 0.06%
Number of Functions 1
Number of Outputs 1
Number of Terminals 3
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 0.1 A
Output Voltage1-Max 5.2 V
Output Voltage1-Min 4.8 V
Output Voltage1-Nom 5 V
Package Body Material PLASTIC/EPOXY
Package Code TO-92
Package Equivalence Code SIP3,.1
Package Shape ROUND
Package Style CYLINDRICAL
Packing Method AMMO PACK
Qualification Status Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO
Technology BIPOLAR
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE
Terminal Position BOTTOM
Voltage Tolerance-Max 4%

Alternate Parts for MC78L05ABPRMG

This table gives cross-reference parts and alternative options found for MC78L05ABPRMG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC78L05ABPRMG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
HA178L05A Fixed Positive Standard Regulator, 5VBIPolar, PBCY3, TO-92M, 3 PIN Hitachi Ltd MC78L05ABPRMG vs HA178L05A
LM340LAZ-5.0X 5V FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN Texas Instruments MC78L05ABPRMG vs LM340LAZ-5.0X
NJM78L05A-(T1) Fixed Positive Standard Regulator, 5VBIPolar, PBCY3, TO-92, 3 PIN New Japan Radio Co Ltd MC78L05ABPRMG vs NJM78L05A-(T1)
NCV78L05ABPG Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 5.0 V; TJ = -40°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-BLKBG, Automotive Qualified onsemi MC78L05ABPRMG vs NCV78L05ABPG
MC78L05CPRE 5V FIXED POSITIVE REGULATOR, PBCY3, POWER, PLASTIC, TO-226AA, TO-92, 3 PIN onsemi MC78L05ABPRMG vs MC78L05CPRE
MC78L05CPRE Fixed Positive Standard Regulator, 5VBIPolar, PBCY3, PLASTIC, TO-92, 3 PIN Motorola Semiconductor Products MC78L05ABPRMG vs MC78L05CPRE
LM340LAZ-5.0 5V FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN Texas Instruments MC78L05ABPRMG vs LM340LAZ-5.0
MC78L05ABPRM 5V FIXED POSITIVE REGULATOR, PBCY3, TO-92, 3 PIN onsemi MC78L05ABPRMG vs MC78L05ABPRM
UA78L05AILPRE3 100-mA 30-V linear voltage regulator 3-TO-92 -40 to 125 Texas Instruments MC78L05ABPRMG vs UA78L05AILPRE3
HA178L05 5V FIXED POSITIVE REGULATOR, BCY3, SC-51, TO-92 MOD, 3 PIN Renesas Electronics Corporation MC78L05ABPRMG vs HA178L05
Part Number Description Manufacturer Compare
HA178L05A-TZ-E 3 Terminal Regulators, TO-92 Mod, / Renesas Electronics Corporation MC78L05ABPRMG vs HA178L05A-TZ-E
UA78L05QDR 5V FIXED POSITIVE REGULATOR, PDSO8, SO-8 Texas Instruments MC78L05ABPRMG vs UA78L05QDR
NJM78L05A-(T1) Fixed Positive Standard Regulator, 5VBIPolar, PBCY3, TO-92, 3 PIN New Japan Radio Co Ltd MC78L05ABPRMG vs NJM78L05A-(T1)
IP240K-05R1 5V FIXED POSITIVE REGULATOR, MBFM2, TO-3, 3 PIN TT Electronics Power and Hybrid / Semelab Limited MC78L05ABPRMG vs IP240K-05R1
IP7805AK-BSS2 5V FIXED POSITIVE REGULATOR, MBFM2, TO-3, TO-204AA, 2 PIN TT Electronics Power and Hybrid / Semelab Limited MC78L05ABPRMG vs IP7805AK-BSS2
LM140K-5.0/883C 5V FIXED POSITIVE REGULATOR, MBFM2, METAL CAN, TO-3, 2 PIN Texas Instruments MC78L05ABPRMG vs LM140K-5.0/883C
LM78L05ACZ 3-Terminal 0.1A Positive Voltage Regulator, 10000-BLKBG onsemi MC78L05ABPRMG vs LM78L05ACZ
UA78L05AID 100-mA 30-V linear voltage regulator 8-SOIC -40 to 125 Texas Instruments MC78L05ABPRMG vs UA78L05AID
UA78L05ACLPR 100-mA 30-V linear voltage regulator 3-TO-92 0 to 125 Texas Instruments MC78L05ABPRMG vs UA78L05ACLPR
IP7805AH/883B Fixed Positive Standard Regulator, 5VMBCY3 TT Electronics Resistors MC78L05ABPRMG vs IP7805AH/883B

MC78L05ABPRMG Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC78L05ABPRMG by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC78L05ABPRMG by onsemi

  • Please alert me when MC78L05ABPRMG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MC78L05ABPRMG alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC78L05ABPRMG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MC78L05ABPRMG alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC78L05ABPRMG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC78L05ABPRMG by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: