-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5-A, 38-V, linear voltage regulator 3-TO-220 0 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ0917
|
Newark | Voltage Regulator, Fixed, 12V, To-220-3, Fixed Output Voltage Nom.:12V, Adjustable Output Voltage Min:11.5V, Adjustable Output Voltage Max:12.5V, Input Voltage Min:14.5V, Input Voltage Max:30V, Product Range:7812 Voltage Regulators, Rohs Compliant: Yes |TEXAS INSTRUMENTS UA7812CKCS Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.7630 / $1.0900 | Buy Now |
DISTI #
2156-UA7812CKCS-ND
|
DigiKey | IC REG LINEAR 12V 1.5A TO220-3 Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
303945 In Stock |
|
$0.4300 | Buy Now |
DISTI #
296-13998-5-ND
|
DigiKey | IC REG LINEAR 12V 1.5A TO220-3 Min Qty: 1 Lead time: 20 Weeks Container: Tube |
107 In Stock |
|
$0.6528 / $0.9400 | Buy Now |
DISTI #
595-UA7812CKCS
|
Mouser Electronics | Linear Voltage Regulators Positive V RoHS: Compliant | 4465 |
|
$0.4170 / $0.9300 | Buy Now |
|
Bristol Electronics | 129 |
|
RFQ | ||
|
Quest Components | FIXED POSITIVE STANDARD REGULATOR, 12VBIPOLAR, PSFM3 | 36 |
|
$0.4901 / $0.8169 | Buy Now |
|
Quest Components | FIXED POSITIVE STANDARD REGULATOR, 12VBIPOLAR, PSFM3 | 68 |
|
$0.5250 / $0.8750 | Buy Now |
|
Quest Components | FIXED POSITIVE STANDARD REGULATOR, 12VBIPOLAR, PSFM3 | 158 |
|
$0.6808 / $1.3615 | Buy Now |
|
Rochester Electronics | UA78 1.5-A, 40-V fixed positive linear regulator RoHS: Compliant Status: Active Min Qty: 1 | 303945 |
|
$0.3719 / $0.4375 | Buy Now |
DISTI #
UA7812CKCS
|
TME | IC: voltage regulator, linear,fixed, 12V, 1.5A, TO220, THT, tube Min Qty: 1 | 1000 |
|
$0.3920 / $0.7510 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UA7812CKCS
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UA7812CKCS
Texas Instruments
1.5-A, 38-V, linear voltage regulator 3-TO-220 0 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SFM | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 38 V | |
Input Voltage-Min | 14.5 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Line Regulation-Max | 0.24% | |
Load Regulation-Max | 0.24% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 12.6 V | |
Output Voltage1-Min | 11.4 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 4.7 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 5% | |
Width | 8.7 mm |
This table gives cross-reference parts and alternative options found for UA7812CKCS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UA7812CKCS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KA7812TU | Fixed Positive Standard Regulator, 12VBIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | UA7812CKCS vs KA7812TU |
MC7812BT | 12V FIXED POSITIVE REGULATOR, SFM3, TO-220, 3 PIN | onsemi | UA7812CKCS vs MC7812BT |
MC7812BTG | Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 12.0 V; TJ = -40°C to +125°C, TO-220, SINGLE GAUGE, 3-LEAD, 50-TUBE | onsemi | UA7812CKCS vs MC7812BTG |
KA7812ETSTU | Fixed Positive Standard Regulator, 12VBIPolar, PSFM3, ROHS COMPLIANT, TO-220, 3 PIN | Fairchild Semiconductor Corporation | UA7812CKCS vs KA7812ETSTU |
MCT7812BT | 12V FIXED POSITIVE REGULATOR, PSFM3, PLASTIC, SFM-3 | Motorola Mobility LLC | UA7812CKCS vs MCT7812BT |
UA7812CKCT | 1.5-A, 38-V, linear voltage regulator 3-TO-220 0 to 125 | Texas Instruments | UA7812CKCS vs UA7812CKCT |
MC7812CT | Fixed Positive Standard Regulator, 12VBIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | UA7812CKCS vs MC7812CT |
UA7812CKCSE3 | 1.5-A, 38-V, linear voltage regulator 3-TO-220 0 to 125 | Texas Instruments | UA7812CKCS vs UA7812CKCSE3 |
ML7812A | Fixed Positive Standard Regulator, 12VBIPolar, PSFM3, TO-220, 3 PIN | Micro Electronics Corporation | UA7812CKCS vs ML7812A |
KA7812ETU | 3-Terminal 1A Positive Voltage Regulator, 1000-TUBE | onsemi | UA7812CKCS vs KA7812ETU |