-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 12.0 V; TJ = -40°C to +125°C, TO-220, SINGLE GAUGE, 3-LEAD, 50-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45J1448
|
Newark | Ldo Voltage Regulator, 12V, 1A, To-220, Output Type:Fixed, No. Of Outputs:1Outputs, Output Voltage Min:-, Output Voltage Max:-, Input Voltage Min:19V, Input Voltage Max:35V, Product Range:7812 Voltage Regulators, No. Of Pins:3Pins Rohs Compliant: Yes |Onsemi MC7812BTG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1347 |
|
$0.2700 / $0.7390 | Buy Now |
DISTI #
2156-MC7812BTG-OS-ND
|
DigiKey | IC REG LINEAR 12V 1A TO220AB Min Qty: 1 Lead time: 21 Weeks Container: Bulk MARKETPLACE PRODUCT |
23895 In Stock |
|
$0.2900 | Buy Now |
DISTI #
2832-MC7812BTG-ND
|
DigiKey | IC REG LINEAR 12V 1A TO220AB Min Qty: 1 Lead time: 21 Weeks Container: Bulk MARKETPLACE PRODUCT |
2850 In Stock |
|
$0.2600 | Buy Now |
DISTI #
MC7812BTGOS-ND
|
DigiKey | IC REG LINEAR 12V 1A TO220AB Min Qty: 1 Lead time: 21 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.2397 / $0.6900 | Buy Now |
DISTI #
MC7812BTG
|
Avnet Americas | Standard Regulator Pos 12V 1A 3-Pin(3+Tab) TO-220 Rail - Rail/Tube (Alt: MC7812BTG) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Tube | 0 |
|
$0.1656 / $0.1981 | Buy Now |
DISTI #
45J1448
|
Avnet Americas | Standard Regulator Pos 12V 1A 3-Pin(3+Tab) TO-220 Rail - Bulk (Alt: 45J1448) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Bulk | 1347 Partner Stock |
|
$0.2990 / $0.6560 | Buy Now |
DISTI #
863-MC7812BTG
|
Mouser Electronics | Linear Voltage Regulators 12V 1A Positive RoHS: Compliant | 7481 |
|
$0.2610 / $0.6800 | Buy Now |
|
Future Electronics | MC7812B Series 1 A 12 V Fixed Output Flange Mount LDO Voltage Regulator - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 7130Tube |
|
$0.2200 / $0.2650 | Buy Now |
|
Future Electronics | MC7812B Series 1 A 12 V Fixed Output Flange Mount LDO Voltage Regulator - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 5400Tube |
|
$0.2200 / $0.2650 | Buy Now |
DISTI #
80011484
|
Verical | Standard Regulator Pos 12V 1A 3-Pin(3+Tab) TO-220 Tube Min Qty: 150 Package Multiple: 50 Date Code: 2410 | Americas - 4300 |
|
$0.2385 / $0.2974 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC7812BTG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC7812BTG
onsemi
Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 12.0 V; TJ = -40°C to +125°C, TO-220, SINGLE GAUGE, 3-LEAD, 50-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220, SINGLE GAUGE, 3-LEAD | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 221AB | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 37 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 14.5 V | |
JESD-30 Code | R-XSFM-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.24% | |
Load Regulation-Max | 0.24% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 12.6 V | |
Output Voltage1-Min | 11.4 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | TO-220 | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | RAIL | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 5% |
This table gives cross-reference parts and alternative options found for MC7812BTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC7812BTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KA7812TU | Fixed Positive Standard Regulator, 12VBIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | MC7812BTG vs KA7812TU |
MC7812BT | 12V FIXED POSITIVE REGULATOR, SFM3, TO-220, 3 PIN | onsemi | MC7812BTG vs MC7812BT |
KA7812ETSTU | Fixed Positive Standard Regulator, 12VBIPolar, PSFM3, ROHS COMPLIANT, TO-220, 3 PIN | Fairchild Semiconductor Corporation | MC7812BTG vs KA7812ETSTU |
MCT7812BT | 12V FIXED POSITIVE REGULATOR, PSFM3, PLASTIC, SFM-3 | Motorola Mobility LLC | MC7812BTG vs MCT7812BT |
UA7812CKCT | 1.5-A, 38-V, linear voltage regulator 3-TO-220 0 to 125 | Texas Instruments | MC7812BTG vs UA7812CKCT |
MC7812CT | Fixed Positive Standard Regulator, 12VBIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | MC7812BTG vs MC7812CT |
UA7812CKCSE3 | 1.5-A, 38-V, linear voltage regulator 3-TO-220 0 to 125 | Texas Instruments | MC7812BTG vs UA7812CKCSE3 |
ML7812A | Fixed Positive Standard Regulator, 12VBIPolar, PSFM3, TO-220, 3 PIN | Micro Electronics Corporation | MC7812BTG vs ML7812A |
KA7812ETU | 3-Terminal 1A Positive Voltage Regulator, 1000-TUBE | onsemi | MC7812BTG vs KA7812ETU |
UA7812CKCE3 | 3 Pin 1.5A Fixed 12V Positive Voltage Regulator 3-TO-220 | Texas Instruments | MC7812BTG vs UA7812CKCE3 |