Part Details for MC7812CT by Fairchild Semiconductor Corporation
Overview of MC7812CT by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC7812CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1251 |
|
RFQ | ||
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 3 |
|
$1.0000 / $1.5400 | Buy Now |
Part Details for MC7812CT
MC7812CT CAD Models
MC7812CT Part Data Attributes:
|
MC7812CT
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MC7812CT
Fairchild Semiconductor Corporation
Fixed Positive Standard Regulator, 12VBIPolar, PSFM3, TO-220, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SFM | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 14.5 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.24% | |
Load Regulation-Max | 0.24% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 12.6 V | |
Output Voltage1-Min | 11.4 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 5% |
Alternate Parts for MC7812CT
This table gives cross-reference parts and alternative options found for MC7812CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC7812CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KA7812TU | Fixed Positive Standard Regulator, 12VBIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | MC7812CT vs KA7812TU |
MC7812BT | 12V FIXED POSITIVE REGULATOR, SFM3, TO-220, 3 PIN | onsemi | MC7812CT vs MC7812BT |
MC7812BTG | Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 12.0 V; TJ = -40°C to +125°C, TO-220, SINGLE GAUGE, 3-LEAD, 50-TUBE | onsemi | MC7812CT vs MC7812BTG |
KA7812ETSTU | Fixed Positive Standard Regulator, 12VBIPolar, PSFM3, ROHS COMPLIANT, TO-220, 3 PIN | Fairchild Semiconductor Corporation | MC7812CT vs KA7812ETSTU |
MCT7812BT | 12V FIXED POSITIVE REGULATOR, PSFM3, PLASTIC, SFM-3 | Motorola Mobility LLC | MC7812CT vs MCT7812BT |
UA7812CKCT | 1.5-A, 38-V, linear voltage regulator 3-TO-220 0 to 125 | Texas Instruments | MC7812CT vs UA7812CKCT |
UA7812CKCSE3 | 1.5-A, 38-V, linear voltage regulator 3-TO-220 0 to 125 | Texas Instruments | MC7812CT vs UA7812CKCSE3 |
ML7812A | Fixed Positive Standard Regulator, 12VBIPolar, PSFM3, TO-220, 3 PIN | Micro Electronics Corporation | MC7812CT vs ML7812A |
KA7812ETU | 3-Terminal 1A Positive Voltage Regulator, 1000-TUBE | onsemi | MC7812CT vs KA7812ETU |
UA7812CKCE3 | 3 Pin 1.5A Fixed 12V Positive Voltage Regulator 3-TO-220 | Texas Instruments | MC7812CT vs UA7812CKCE3 |