Part Details for UA1176PC by National Semiconductor Corporation
Overview of UA1176PC by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for UA1176PC
UA1176PC CAD Models
UA1176PC Part Data Attributes
|
UA1176PC
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
UA1176PC
National Semiconductor Corporation
IC 6 CHANNEL READ WRITE AMPLIFIER CIRCUIT, PDIP28, PLASTIC, DIP-28, Drive Electronics
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP28,.6 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Drive Type | WINCHESTER | |
Interface IC Type | READ WRITE AMPLIFIER CIRCUIT | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Length | 35.725 mm | |
Number of Channels | 6 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for UA1176PC
This table gives cross-reference parts and alternative options found for UA1176PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UA1176PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XR-117R-6CP | Read/Write Amplifier Circuit, 6 Channel, BIPolar, PDIP28, PLASTIC, DIP-28 | Exar Corporation | UA1176PC vs XR-117R-6CP |
SSI32R117R-6CP | Read/Write Amplifier Circuit, 6 Channel, BIPolar, PDIP28 | Silicon Systems Inc | UA1176PC vs SSI32R117R-6CP |
UA5016RPC | 6 CHANNEL READ WRITE AMPLIFIER CIRCUIT, PDIP28, PLASTIC, DIP-28 | Texas Instruments | UA1176PC vs UA5016RPC |
SSI32R510AR-6CP | Read/Write Amplifier Circuit, 6 Channel, BIPolar, PDIP28 | Silicon Systems Inc | UA1176PC vs SSI32R510AR-6CP |
SSI34P570-CP | Read/Write Amplifier Circuit, 2 Channel, PDIP28 | Silicon Systems Inc | UA1176PC vs SSI34P570-CP |
UA1176PC | 6 CHANNEL READ WRITE AMPLIFIER CIRCUIT, PDIP28, PLASTIC, DIP-28 | Texas Instruments | UA1176PC vs UA1176PC |
DP8463BN | DATA SYNCHRONIZER OR ENDEC, PDIP28, PLASTIC, DIP-28 | Texas Instruments | UA1176PC vs DP8463BN |
UA5016RPC | IC 6 CHANNEL READ WRITE AMPLIFIER CIRCUIT, PDIP28, PLASTIC, DIP-28, Drive Electronics | National Semiconductor Corporation | UA1176PC vs UA5016RPC |
UA5016PC | 6 CHANNEL READ WRITE AMPLIFIER CIRCUIT, PDIP28, PLASTIC, DIP-28 | Texas Instruments | UA1176PC vs UA5016PC |
UA5016PC | IC 6 CHANNEL READ WRITE AMPLIFIER CIRCUIT, PDIP28, PLASTIC, DIP-28, Drive Electronics | National Semiconductor Corporation | UA1176PC vs UA5016PC |