Part Details for U74LVC2G08L-SM1-T by Unisonic Technologies Co Ltd
Overview of U74LVC2G08L-SM1-T by Unisonic Technologies Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for U74LVC2G08L-SM1-T
U74LVC2G08L-SM1-T CAD Models
U74LVC2G08L-SM1-T Part Data Attributes
|
U74LVC2G08L-SM1-T
Unisonic Technologies Co Ltd
Buy Now
Datasheet
|
Compare Parts:
U74LVC2G08L-SM1-T
Unisonic Technologies Co Ltd
AND Gate, LVC/LCX/Z Series, 2-Func, 2-Input, CMOS, PDSO8, LEAD FREE, MSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | UNISONIC TECHNOLOGIES CO LTD | |
Part Package Code | MSOP | |
Package Description | LSSOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | S-PDSO-G8 | |
Length | 3 mm | |
Logic IC Type | AND GATE | |
Number of Functions | 2 | |
Number of Inputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 9 ns | |
Seated Height-Max | 1.25 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
Alternate Parts for U74LVC2G08L-SM1-T
This table gives cross-reference parts and alternative options found for U74LVC2G08L-SM1-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of U74LVC2G08L-SM1-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
U74LVC2G08L-P08-T | AND Gate, LVC/LCX/Z Series, 2-Func, 2-Input, CMOS, PDSO8, LEAD FREE, TSSOP-8 | Unisonic Technologies Co Ltd | U74LVC2G08L-SM1-T vs U74LVC2G08L-P08-T |
SN74LVC2G08DCTRE4 | 2-ch, 2-input 1.65-V to 5.5-V 32 mA drive strength AND gate 8-SM8 -40 to 125 | Texas Instruments | U74LVC2G08L-SM1-T vs SN74LVC2G08DCTRE4 |
SN74LVC2G08DCTRG4 | 2-ch, 2-input 1.65-V to 5.5-V 32 mA drive strength AND gate 8-SM8 -40 to 125 | Texas Instruments | U74LVC2G08L-SM1-T vs SN74LVC2G08DCTRG4 |
SN74LVC2G08IDCTRQ1 | Automotive, 2-ch, 2-input 1.65-V to 5.5-V 32-mA drive strength AND gate 8-SM8 -40 to 85 | Texas Instruments | U74LVC2G08L-SM1-T vs SN74LVC2G08IDCTRQ1 |
U74LVC2G08L-SM1-R | AND Gate, LVC/LCX/Z Series, 2-Func, 2-Input, CMOS, PDSO8, LEAD FREE, MSOP-8 | Unisonic Technologies Co Ltd | U74LVC2G08L-SM1-T vs U74LVC2G08L-SM1-R |
TC7WZ08FU,LJ(CT | AND Gate, LVC/LCX/Z Series, 2-Func, 2-Input, CMOS, PDSO8 | Toshiba America Electronic Components | U74LVC2G08L-SM1-T vs TC7WZ08FU,LJ(CT |
U74LVC2G08G-P08-R | AND Gate, LVC/LCX/Z Series, 2-Func, 2-Input, CMOS, PDSO8, HALOGEN FREE, TSSOP-8 | Unisonic Technologies Co Ltd | U74LVC2G08L-SM1-T vs U74LVC2G08G-P08-R |
NLV27WZ08USG | Dual 2-Input AND Gate Automotive Device, US8, 3000-REEL, Automotive Qualified | onsemi | U74LVC2G08L-SM1-T vs NLV27WZ08USG |
U74LVC2G08G-SM1-T | AND Gate, LVC/LCX/Z Series, 2-Func, 2-Input, CMOS, PDSO8, HALOGEN FREE, MSOP-8 | Unisonic Technologies Co Ltd | U74LVC2G08L-SM1-T vs U74LVC2G08G-SM1-T |
SN74LVC2G08DCT | LVC/LCX/Z SERIES, DUAL 2-INPUT AND GATE, PDSO8, PLASTIC, TSSOP-8 | Texas Instruments | U74LVC2G08L-SM1-T vs SN74LVC2G08DCT |