Part Details for TC7WZ08FU,LJ(CT by Toshiba America Electronic Components
Overview of TC7WZ08FU,LJ(CT by Toshiba America Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Price & Stock for TC7WZ08FU,LJ(CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM0883
|
Newark | And Gate, 2 I/P, Sot-505-8 Rohs Compliant: Yes |Toshiba TC7WZ08FU, LJ(CT Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1150 / $0.4730 | Buy Now |
DISTI #
83AK1183
|
Newark | And Gate, 2 I/P, Sot-505-8 Rohs Compliant: Yes |Toshiba TC7WZ08FU, LJ(CT Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0500 / $0.0870 | Buy Now |
DISTI #
75724491
|
Verical | AND Gate 2-Element 2-IN CMOS 8-Pin SSOP T/R RoHS: Compliant Min Qty: 110 Package Multiple: 1 Date Code: 2333 | Americas - 2940 |
|
$0.2263 / $0.2863 | Buy Now |
DISTI #
C1S751201203261
|
Chip1Stop | Gates, Inverter Container: Cut Tape | 2940 |
|
$0.1810 / $0.3690 | Buy Now |
|
CHIPMALL.COM LIMITED | SOT-505 Gates ROHS | 2880 |
|
$0.1109 / $0.2057 | Buy Now |
Part Details for TC7WZ08FU,LJ(CT
TC7WZ08FU,LJ(CT CAD Models
TC7WZ08FU,LJ(CT Part Data Attributes
|
TC7WZ08FU,LJ(CT
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC7WZ08FU,LJ(CT
Toshiba America Electronic Components
AND Gate, LVC/LCX/Z Series, 2-Func, 2-Input, CMOS, PDSO8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | TSSOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G8 | |
Length | 2.9 mm | |
Logic IC Type | AND GATE | |
Number of Functions | 2 | |
Number of Inputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 11 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 2.8 mm |
Alternate Parts for TC7WZ08FU,LJ(CT
This table gives cross-reference parts and alternative options found for TC7WZ08FU,LJ(CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC7WZ08FU,LJ(CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC7WZ08FU | IC LVC/LCX/Z SERIES, DUAL 2-INPUT AND GATE, PDSO8, 0.65 MM PITCH, PLASTIC, SSOP-8, Gate | Toshiba America Electronic Components | TC7WZ08FU,LJ(CT vs TC7WZ08FU |
SN74LVC2G08DCT | LVC/LCX/Z SERIES, DUAL 2-INPUT AND GATE, PDSO8, PLASTIC, TSSOP-8 | Texas Instruments | TC7WZ08FU,LJ(CT vs SN74LVC2G08DCT |
SN74LVC2G08DCTRG4 | 2-ch, 2-input 1.65-V to 5.5-V 32 mA drive strength AND gate 8-SM8 -40 to 125 | Texas Instruments | TC7WZ08FU,LJ(CT vs SN74LVC2G08DCTRG4 |
SN74LVC2G08DCTRE4 | 2-ch, 2-input 1.65-V to 5.5-V 32 mA drive strength AND gate 8-SM8 -40 to 125 | Texas Instruments | TC7WZ08FU,LJ(CT vs SN74LVC2G08DCTRE4 |
SN74LVC2G08IDCTRQ1 | Automotive, 2-ch, 2-input 1.65-V to 5.5-V 32-mA drive strength AND gate 8-SM8 -40 to 85 | Texas Instruments | TC7WZ08FU,LJ(CT vs SN74LVC2G08IDCTRQ1 |