-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive, 2-ch, 2-input 1.65-V to 5.5-V 32-mA drive strength AND gate 8-SM8 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74LVC2G08IDCTRQ1-ND
|
DigiKey | IC GATE AND 2CH 2-INP SM8 Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
161175 In Stock |
|
$0.3900 | Buy Now |
DISTI #
296-36980-1-ND
|
DigiKey | IC GATE AND 2CH 2-INP SM8 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2444 In Stock |
|
$0.2512 / $0.9000 | Buy Now |
DISTI #
595-SN74LVC2G08IDCQ1
|
Mouser Electronics | Logic Gates Automotive, 2-ch, 2-input 1.65-V to 5.5-V 32-mA drive strength AND gate 8-SM8 -40 to 85 RoHS: Compliant | 4070 |
|
$0.2580 / $0.7800 | Buy Now |
DISTI #
V72:2272_07353104
|
Arrow Electronics | AND Gate 2-Element 2-IN CMOS Automotive AEC-Q100 8-Pin SSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1822 Container: Cut Strips | Americas - 1369 |
|
$0.2726 / $0.7784 | Buy Now |
DISTI #
31666045
|
Verical | AND Gate 2-Element 2-IN CMOS Automotive AEC-Q100 8-Pin SSOP T/R RoHS: Compliant Min Qty: 26 Package Multiple: 1 Date Code: 1822 | Americas - 1369 |
|
$0.2726 / $0.6806 | Buy Now |
|
Bristol Electronics | 1657 |
|
RFQ | ||
|
Quest Components | 880 |
|
$0.4480 / $1.1200 | Buy Now | |
|
Rochester Electronics | SN74LVC2G08-Q1 Automotive Catalog Dual 2-Input Positive-AND Gate RoHS: Compliant Status: Active Min Qty: 1 | 161175 |
|
$0.3347 / $0.3938 | Buy Now |
|
Ameya Holding Limited | IC GATE AND 2CH 2-INP SM8 | 6000 |
|
RFQ | |
|
Chip1Cloud | DUAL 2-INPUT POSITIVE-AND GATE | IC GATE AND 2CH 2-INP SM8 | 21000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC2G08IDCTRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC2G08IDCTRQ1
Texas Instruments
Automotive, 2-ch, 2-input 1.65-V to 5.5-V 32-mA drive strength AND gate 8-SM8 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 2.95 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | SSOP8,.16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 4.7 ns | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.3 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for SN74LVC2G08IDCTRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC2G08IDCTRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC7WZ08FU | IC LVC/LCX/Z SERIES, DUAL 2-INPUT AND GATE, PDSO8, 0.65 MM PITCH, PLASTIC, SSOP-8, Gate | Toshiba America Electronic Components | SN74LVC2G08IDCTRQ1 vs TC7WZ08FU |
TC7WZ08FU,LJ(CT | AND Gate, LVC/LCX/Z Series, 2-Func, 2-Input, CMOS, PDSO8 | Toshiba America Electronic Components | SN74LVC2G08IDCTRQ1 vs TC7WZ08FU,LJ(CT |
SN74LVC2G08DCT | LVC/LCX/Z SERIES, DUAL 2-INPUT AND GATE, PDSO8, PLASTIC, TSSOP-8 | Texas Instruments | SN74LVC2G08IDCTRQ1 vs SN74LVC2G08DCT |
SN74LVC2G08DCTRG4 | 2-ch, 2-input 1.65-V to 5.5-V 32 mA drive strength AND gate 8-SM8 -40 to 125 | Texas Instruments | SN74LVC2G08IDCTRQ1 vs SN74LVC2G08DCTRG4 |
SN74LVC2G08DCTRE4 | 2-ch, 2-input 1.65-V to 5.5-V 32 mA drive strength AND gate 8-SM8 -40 to 125 | Texas Instruments | SN74LVC2G08IDCTRQ1 vs SN74LVC2G08DCTRE4 |